RS PRO Insulated Crimp Bootlace Ferrule, 10 mm Pin Length, 2 mm Pin Diameter, Black from 16 AWG to 16 AWG Wire Size
- N° de stock RS:
- 178-7309
- Numéro d'article Distrelec:
- 304-25-364
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 sachet de 100 unités)*
3,70 €
(TVA exclue)
4,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 27 700 unité(s) prête(s) à être expédiée(s)
- Plus 146 900 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 100 - 400 | 0,037 € | 3,70 € |
| 500 - 2400 | 0,032 € | 3,20 € |
| 2500 - 4900 | 0,027 € | 2,70 € |
| 5000 - 9900 | 0,023 € | 2,30 € |
| 10000 + | 0,02 € | 2,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 178-7309
- Numéro d'article Distrelec:
- 304-25-364
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2mm | |
| Insulation Material | Nylon | |
| Colour | Black | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 16.3mm | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 16AWG | |
| Terminal Material | Copper Tube | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2mm | ||
Insulation Material Nylon | ||
Colour Black | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 16.3mm | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 16AWG | ||
Terminal Material Copper Tube | ||
RS PRO Insulated Crimp Bootlace Ferrule, 10 mm Pin Length, 2 mm Pin Diameter, 1.5 mm² Wire Size, Black
This RS PRO crimp bootlace ferrule is a metal tube with a black insulating collar. Use it to secure a tight connection over a stranded wire and to protect the wire from wear and damage. It will also reduce the risk of interference or damage to the connection.
Install the ferrule on a wire of 1.5 mm or less and the nylon collar will keep it in place and protected, so it lasts for longer. The ferrule is also lightweight, so you won't have to worry about burdening the wire with extra weight. The tough nylon material will resist friction, abrasion and rust buildups to provide a connection that lasts.
The copper tube terminal will create a reliable connection with your stranded wire and the tin-plated treatment makes the ferrule surface smooth and more durable, so your component will last for longer. This ferrule is commonly applied to wires used in switching cabinets, function units or clamp connectors.
Features and Benefits
• Black colour
• Nylon insulation material
• Maximum wire size of 16 AWG (American Wire Gauge)
• Maximum wire size of 1.5 mm²
• One entry
• Overall length of 16 mm
• Pin diameter of 2 mm
• Pin length of 10 mm
The RS PRO Insulated crimp bootlace ferrule create a reliable electrical connection without the need for screws or spring clamps. Ferrules are a safe and reliable method of wiring, with no risk of over-tightening screws or shorting the circuit. They also provide strain relief for the wires and ensure that all the wires can be smoothly inserted into the connector, without any of them getting loose.
Black colour
One entry
Nylon insulation material
Small Pack Size
Per Unit, RS stock no: 178-7309
Large Pack Size
RS stock no: 270-7508
Liens connexes
- RS PRO Insulated Crimp Bootlace Ferrule 2 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Black from 15 AWG to 16 AWG Wire
- RS PRO Insulated Crimp Bootlace Ferrule 2.3 mm Pin Diameter, Black from 16 AWG to 16 AWG Wire Size
- RS PRO Insulated Bootlace Ferrule 1.3 mm Pin Diameter, Orange from 20 AWG to 20 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, Blue from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.1 mm Pin Diameter, Violet from 24 AWG to 24 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.7 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 10.9 mm Pin Diameter, Blue from 1 AWG to 1 AWG Wire Size