RS PRO Cable Tie, Non-Releasable, 292 mm x 3.6 mm, Natural Polyamide 66

Offre groupée disponible

Sous-total (1 sachet de 100 unités)*

14,36 €

(TVA exclue)

17,38 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 140 unité(s) prête(s) à être expédiée(s)
  • Plus 4 224 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 - 1414,36 €0,144 €
15 - 2413,64 €0,136 €
25 - 4913,20 €0,132 €
50 +12,98 €0,13 €

*Prix donné à titre indicatif

N° de stock RS:
178-490
Numéro d'article Distrelec:
303-90-833
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Length

292mm

Product Type

Cable Tie

Width

3.6 mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Tensile Strength

176.4N

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

82mm

Standards/Approvals

UL 94 V-2

Pays d'origine :
TW

Small Pack Size


Per Unit, RS stock no: 178490

Large Pack Size


RS stock no: 2691754

RS PRO Nylon Non-Releasable Cable Ties


RS PRO Nylon Non-Releasable Cable Ties. Their primary purpose is to aid clean installations by holding cables together or in a specific location. They however have various other uses such as hanging or storing parts ready to paint. RS PRO Nylon Non-Releasable Cable Ties are made from nylon, easy to use and are an essential item for any toolbox.

What are they also known as?


• Wire tie

• Hose tie

• Steggel tie

• Zap strap

• Zip tie

What are they used for?


Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire.

Features and Benefits?


• High quality

• Suitable for a multitude of uses

• Easy to thread

• Black and natural colours available in a range of sizes

• Self-extinguishing to rating UL94V-2

• UL approved nylon 6.6

Why choose this product?


Cable ties should be an essential part of every tool kit. With the range there are a variety of lengths and widths to suit all your requirements.

What application would you use it for?


RS PRO nylon non-releasable cable ties are durable and work in many different environments, from -40 °C to +85 °C. Suitable for use in electrical and electronic servicing, maintenance, mechanical and automotive applications.

FAQs

Can cable ties be reused?

Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?

There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:

• Standard

• Releasable

• Mounted head

• Push mount

• Self-adhesive

• Double-headed

• Stainless steel

• Reusable

Liens connexes