RS PRO Bright Zinc Plated Square Bracket 1 Hole, 12 mm Holes, 40 mm 40 mm

Sous-total (1 sachet de 10 unités)*

7,88 €

(TVA exclue)

9,53 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 510 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
Le Sachet*
10 +0,788 €7,88 €

*Prix donné à titre indicatif

N° de stock RS:
176-6946
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Sub Type

Square

Product Type

Bracket

Number of Holes

1

Thickness

3mm

Fixing Hole Diameter

12mm

Material

Bright Zinc Plated

Finish

Hot Dip Galvanised

Length

40mm

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO Flat Plate Fittings - Square Brackets


When it comes to flat plate fittings look no further than RS PRO. Our extensive range means we are sure to have your ideal solution. Flat plate fittings are essential accessories used during the installation process of channel/strut support systems. Here our offer focuses on square flat plate brackets with a single fixing hole that offers a larger surface area than a conventional washer, which provides better resistance to tightening.

Why would you need them?


Flat plate fittings are vital accessories when creating a custom-made framework, shelving, or support system with Unistrut metal channels. They are available in the most common sizes (M6 to M12) with a choice in materials such as bright zinc plated, dipped galvanised, and stainless steel.

Features and Benefits


  • Used with metal Unistrut installation

  • Brackets which combines to create your required support system

  • Excellent resistance to tightening

  • Size available M6 to M12

  • Material choice: Bright zinc plated, dipped galvanised, and stainless steel

  • No welding required

  • Dipped Galvanised M6 Variants


  • 8mm Hole, 40 x 3mm, RS stock no: 176-6950

  • 8mm Hole, 40 x 5mm, RS stock no: 176-6959

  • Dipped Galvanised M8 Variants


  • 10mm Hole, 40 x 5mm, RS stock no: 176-6930

  • 10mm Hole, 40 x 3mm,RS stock no: 176-6952

  • Dipped Galvanised M10 Variants


  • 12mm Hole, 40 x 3mm, RS stock no: 176-6955

  • 12mm Hole, 40 x 5mm, RS stock no: 176-6956

  • Dipped Galvanised M12 Variants


  • 14mm Hole, 40 x 5mm, RS stock no: 176-6944

  • 14mm Hole, 40 x 3mm, RS stock no: 176-6957

  • Bright Zinc Plated M6 Variants


  • 8mm Hole, 40 x 3mm, RS stock no: 176-6951

  • 8mm Hole, 40 x 5mm, RS stock no: 176-6960

  • 10mm Hole, 40 x 3mm, RS stock no: 176-6963

  • Bright Zinc Plated M8 Variants


  • 10mm Hole, 40 x 3mm, RS stock no: 176-6952

  • Bright Zinc Plated M10 Variants


  • 12mm Hole, 40 x 3mm, RS stock no: 176-6946

  • 12mm Hole, 40 x 5mm, RS stock no: 176-6954

  • Bright Zinc Plated M12 Variants


  • 14mm Hole, 40 x 5mm, RS stock no: 176-6943

  • 14mm Hole, 40 x 3mm, RS stock no: 176-6958

  • Stainless Steel M8 Variants


  • 8mm Hole, 40 x 3mm, RS stock no: 221-6339

  • Stainless Steel M12 Variants


  • 12mm Hole, 40 x 3mm, RS stock no: 221-6340

  • Applications


    Flat fitting brackets are used in the assembly process of support systems such as channel struts commonly found in industrial applications such as material handling, lifting, and support.

    Liens connexes