RS PRO Hot Dipped Galvanised Rectangular Bracket 2 Hole, 14 mm Holes, 84 mm 50 mm

Sous-total (1 sachet de 5 unités)*

12,21 €

(TVA exclue)

14,775 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 385 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
Le Sachet*
5 +2,442 €12,21 €

*Prix donné à titre indicatif

N° de stock RS:
176-6912
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Sub Type

Rectangular

Product Type

Bracket

Number of Holes

2

Thickness

5mm

Fixing Hole Diameter

14mm

Material

Hot Dipped Galvanised

Finish

Hot Dip Galvanised

Length

84mm

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
IN

RS PRO Flat Plate Fittings – Rectangular Brackets


When it comes to flat plate fittings look no further than RS PRO. Our extensive range means we are sure to have your ideal solution. Flat plate fittings are essential accessories used during the installation process of channel/strut support systems. Here our offer focuses on the ’Rectangular’ shaped flat plate brackets which are available with 2,3 or 4 pre-drilled fixing holes.

Features and Benefits


  • Designed to join channel sections together

  • Rectangular shaped bracket

  • 2,3 or 4 holes

  • Materials: 316 stainless steel or hot dipped galvanised

  • Ideal for internal and external applications

  • Why would you need them?


    Flat plate fittings are vital accessories when creating a custom-made framework, shelving, or support system with Unistrut metal channels. They are available in the most common sizes and a choice in materials. These ’Rectangular’ brackets are used in conjunction with channel nuts & bolts to join several channel/ strut sections together. Once installed, form a strong union without the need for welding.

    RS PRO Rectangular Bracket Variants - Hot Dipped Galvanised


  • 2 Hole, 14mm Holes, 40 x 84 x 5mm; RS stock no: 176-6912

  • 3 Hole, 14mm Holes, 40 x 126 x 5mm, RS stock no: 176-6922

  • 4 Hole, 14mm Holes, 40 x 168 x 5mm, RS stock no: 176-6923

  • 4 Hole, 14mm Holes, 80 x 120 x 5mm, RS stock no: 176-6924

  • RS PRO Rectangular Bracket Variant – Stainless Steel


  • 3 Hole, 40 x 126mm, RS stock no: 221-6341

  • Applications


  • Fabrication

  • Shelving

  • Lifting & Support Systems

  • Liens connexes