RS PRO PRO-MOTE-DTP Temperature Data Logger, Wi-Fi, 2 Input Channel(s)

Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

287,23 €

(TVA exclue)

347,55 €

(TVA incluse)

N° de stock RS:
172-0571
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

RS PRO Dual Channel Thermistor Probe Temperature Cloud-Connected Data Logger Kit


Introducing the RS PRO cloud-connected temperature data logger kit. When it comes to temperature probes, the RS PRO Dual Channel Temperature Data Logger Kit is highly accurate, reliable, high quality and flexible, and with its cloud-connectivity, it offers even more versatility for measurement and ease of use across a wide range of applications. This data logger has been designed to monitor and record measurement data of the ambient temperature in a large range of environments, using 75mm length barrel temperature probes on 3m cables. Ideal for monitoring locations perhaps difficult or inhospitable to the data logger, the RS PRO Dual Channel Thermistor Probe Temperature Data Logger is ideal for monitoring refrigeration or storage units and can monitor 2 units simultaneously.

Features and Benefits:


• This RS PRO data logger unit measures ambient temperature between -40 to +125 °C/-40 to +257 °F using two 75mm length barrel temperature probes on 3m cables
• It records and uploads temperature data to the EasyLog Cloud and the data can and easily be accessed from anywhere with offering a wireless benefit
• Connect multiple users with variable account privileges, as well as connect data loggers from multiple sites in a single account
• Access live temperature and humidity data via any Internet Browser or the EasyLog Cloud App
• Store data from the data loggers using the EasyLog Cloud professional account (sold separately here 172-0574)
• Never miss a critical event with flexible advanced notifications. Set up alarm options for temperature and humidity zone breaches – email alerts, beeper alarms or LED flash alerts
• Review and analyse your data with powerful graphing functionality
• The unit is suitable for indoor and outdoor use with an IP67 rating, meaning it is water, dust and debris resistant
• The device offers a battery life of up to 2 years

Applications:


A data logger is a key piece of equipment for collecting data. It is often used instead of using valuable resources or man-power to manually log and record data and they can be placed in environments that are not always suitable for humans over long periods of time, for example when monitoring refrigeration or chilling units. Data loggers are incredibly useful devices that can offer use in a wide range of applications like:
• Environmental and weather monitoring
• Agricultural and livestock
• Food and drink production
• Building and site monitoring
• HVAC
• Health care
• Accommodation
• Offices
• Warehousing
• Greenhouses

How easy is it to set up the RS PRO Temperature Data Logger?


The device is simple to set-up and easy to use. Download the EasyLog Cloud App and set-up a device in minutes over your WiFi network. After set-up, the device can be placed anywhere within range of the WiFi network, continually monitoring and recording your data to the EasyLog Cloud. Access your data on any Internet Browser or the EasyLog App, enabling you to monitor the ambient temperature and humidity of your chosen location from anywhere at any time.

The RS PRO Dual Channel Thermistor Probe Cloud-Connected Temperature Data Logger device can be programmed with high and low-temperature alarm zones. If a temperature zone is breached, an alarm will be activated. Alarm options include: email alerts (which can be sent to one or multiple email addresses), beeper sound alarms, and LED flash alerts.

What does this RS PRO data logger kit come with?


• RS PRO Thermistor Probe Cloud-Connected Temperature Data Logger device
• Wall mounting bracket for device
• Batteries; 1.5V AA x 4
• 2 x Thermistor Probes, with a 75mm Barrel Length Probe on a 3m Cable

Note:


The RS PRO Dual Channel Thermistor Probe Temperature Data Logger can be powered using the supplied batteries or a mains adapter (sold separately), and are provided with a wall mountable bracket for installation

Standards and Certifications:


The sensor is IEEE 802.11bgn (2.4GHz) compliant, supports WEP, WPA/WPA2 encryption and enterprise networks (PEAP, TTLS, FAST)

Liens connexes