3M P400 Grit Fine Sanding Sheet, 230mm x 280mm

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
168-3875
Référence fabricant:
7000034045
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Sandpaper Type

Sanding Sheet

Abrasive Material

Silicon Carbide

Grit Size

P400

Grade

Fine

Sheet Size

230 x 280mm

Length

230mm

Width

280mm

Number of Sheets per Pack

50

Series

618

Statut RoHS non applicable

3M Fine Sanding Sheet, P400 Grit Size, 230 (L) x 280mm (W) - 618 Series - 7000034045


Attain a smooth finish on hard surfaces with this abrasive sheet from 3M. With an extra-fine grit size of P400, it performs well in final sanding stages such as smoothing and polishing. The abrasive material is made from hard silicon carbide, which can easily cut through tough materials such as metal, glass and stone. This speeds up hand sanding so repair work can be carried out quickly. Use this sheet when you're fixing the bodywork on cars, carrying out DIY or adding shine to metalwork.

Features and Benefits


• Free-cut coating to reduce sandpaper clogging and give an even finish
• Flexible backing means you can use the paper with a sanding block or on curved surfaces
• 50 sheets in a pack to reduce the need for reordering

Applications


• Automotive and boatyard repairs
• Domestic and commercial workshops
• Fabricating and welding

3M™ Paper Sheet 618 is a silicon carbide mineral abrasive on a flexible backing with a Fre-Cut anti-loading coating. Use 3M™ Paper Sheet 618 to give a sharp, aggressive cut with a fine finish. Our 618 sheets are a silicon carbide abrasive mineral on a flexible backing with a Free-Cut anti-loading coating.

Can this sandpaper be used on painted surfaces?


• Use in applications requiring an aggressive cut with a fine finish

Yes, this sandpaper can be used on paint that's dry and cured. It's ideal for smoothing out flaky or marked painted surfaces ready for repainting.

Liens connexes