- N° de stock RS:
- 168-3865
- Référence fabricant:
- 7000034051
- Fabricant:
- 3M
Produit discontinué
- N° de stock RS:
- 168-3865
- Référence fabricant:
- 7000034051
- Fabricant:
- 3M
Législations et de normes
Statut RoHS non applicable
Détails du produit
3M Fine Sanding Sheet, P80 Grit, 230 (W) x 280mm (L) - 618 Series - 7000034051
If you need to sand to a fine finish, this sheet from 3M will accomplish the task with a sharp, aggressive cut. The free-cut anti-loading coating prolongs the working life of the sheet, minimising the number of times you have to replace it. The grit is held on a flexible backing that helps you to access hard-to-reach areas and achieve the detailed finish you want. The sheet measures 230 (W) x 280mm (L) and can be easily cut to the size you need.
Features and Benefits
• Silicon carbide grain works well on rough surfaces and for polishing
• Ideal for finishing after rough sanding with aluminium oxide sandpaper
• Ideal for finishing after rough sanding with aluminium oxide sandpaper
Applications
• Polishing glass and marble
• Refinishing wood flooring
• Automotive repairs
• Refinishing wood flooring
• Automotive repairs
3M™ Paper Roll 618 is a silicon carbide mineral abrasive on a flexible backing with a Fre-Cut anti-loading coating.
What's the difference between silicon carbide and aluminium oxide sandpaper?
• Use in applications requiring an aggressive cut with a fine finish
Silicon carbide sandpaper is the hardest abrasive grain apart from diamond. It wears more quickly than aluminium oxide but is ideal for use on harder materials and rougher surfaces. Silicon carbide sandpaper is also commonly used for polishing and wet sanding. Aluminium oxide and silicon carbide sandpaper are commonly used in conjunction, with the former performing the coarse sanding before finishing with the latter.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Spécifications
Attribut | Valeur |
---|---|
Sandpaper Type | Sanding Sheet |
Abrasive Material | Silicon Carbide |
Grit Size | P80 |
Grade | Fine |
Sheet Size | 230 x 280mm |
Length | 230mm |
Width | 280mm |
Number of Sheets per Pack | 50 |
Series | 618 |