JST Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- N° de stock RS:
- 165-7913
- Référence fabricant:
- BPHD-001T-P0.5
- Fabricant:
- JST
Sous-total (1 sachet de 8000 unités)*
168,00 €
(TVA exclue)
200,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 8 000 unité(s) expédiée(s) à partir du 05 août 2026
- Plus 16 000 unité(s) expédiée(s) à partir du 28 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 8000 + | 0,021 € | 168,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 165-7913
- Référence fabricant:
- BPHD-001T-P0.5
- Fabricant:
- JST
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
| Marque | JST | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | PBV and PHD Connector Housings, PA | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque JST | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With PBV and PHD Connector Housings, PA | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP
JST PHD Series Crimp Contacts
JSTs range of PHD series crimp contacts for use in PHD 2.0mm series crimp receptacle housings are a robust and reliable connection method for a range of application. These crimp receptacle contacts are MADE from phosphor bronze with a tin plating and accept wire size ranges of 28-24 AWG or 26-22 AWG.
PHD Series
918-2814 26 AWG - 22 AWG PHD Series contact - Standard Pack
165-7913 26 AWG - 22 AWG PHD Series contact - Bulk Bag
918-2817 26 AWG - 24 AWG PHD Series contact - Standard Pack
165-7927 26 AWG - 24 AWG PHD Series contact - Bulk Bag
688-1381 26 AWG - 22 AWG PHD Series contact - Standard Pack
688-1385 26 AWG - 24 AWG PHD Series contact - Standard Pack
A hand crimp tool (stock number 688-0880) is available for use with 28-24 AWG crimp contacts.
An extraction tool is also available, see stock number 688-0871.
2.0mm Wire to Board JST - PHD Series
The PHD Series is a 2.0mm (.079") pitch, crimp style, double-row, Wire-to-Board connector. It is designed to meet the demand for high density and low-profile connection.
Liens connexes
- JST Female Crimp Terminal 22 AWG Max
- JST PUD Series Female Crimp Terminal 22 AWG Max
- JST PA Series Male Crimp Terminal 22 AWG Max
- JST BH Series Female Crimp Terminal 22 AWG Max
- JST Female Crimp Terminal 24 AWG Max
- JST JWPF Series Female Crimp Terminal 22 AWG Max
- JST JWPF Series Male Crimp Terminal 22 AWG Max
- JST PAD Series Female Crimp Terminal 22 AWG Max