DesignSpark, RP Series, Camera Lens Interchangeable Lens
- N° de stock RS:
- 163-3901
- Référence fabricant:
- RP-L165
- Fabricant:
- DesignSpark
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 163-3901
- Référence fabricant:
- RP-L165
- Fabricant:
- DesignSpark
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
| Marque | DesignSpark | |
| Product Type | Camera Lens | |
| Sub Type | Interchangeable Lens | |
| Series | RP | |
| JPEG Supported | Yes | |
| Length | 16mm | |
| Height | 13.47mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque DesignSpark | ||
Product Type Camera Lens | ||
Sub Type Interchangeable Lens | ||
Series RP | ||
JPEG Supported Yes | ||
Length 16mm | ||
Height 13.47mm | ||
Standards/Approvals RoHS | ||
DesignSpark M12 Interchangeable lens
The DesignSpark M12 mount interchangeable lens has a focal length of 3.15mm and field of view (FOV) of 165°. Each lens is available with either an infrared (IR) filter for use with a daylight camera or a blue light filter for use with Pi NoIR camera. This lens also supports Raspberry Pi video ports. There are four different angles of the lens, each with either the blue or IR filter for the RP-VC1N camera module. (RS 163-3895).
Lens Options - view the street scene sample images above for an example output from each lens.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Liens connexes
- DesignSpark Camera Lens Interchangeable Lens
- DesignSpark Camera Lens Interchangeable Lens
- DesignSpark, Camera Lens
- DesignSpark, Camera Module Interchangeable Lens with 1080 x 720 pixels Resolution
- DesignSpark Raspberry Pi Cameras
- CGL CSI-2
- CGL CSI-2, 3 MP
- Raspberry Pi Raspberry Pi Camera Camera Module 12 MP