RS PRO Multimeter Fuse, 500mA, 1000 V, 6.3 mm 32 mm

Sous-total (1 paquet de 3 unités)*

8,181 €

(TVA exclue)

9,90 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 177 unité(s) prête(s) à être expédiée(s)
  • Plus 921 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
3 +2,727 €8,18 €

*Prix donné à titre indicatif

N° de stock RS:
161-1530
Numéro d'article Distrelec:
304-02-703
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Multimeter Fuse

For Use With

RS PRO GS38 Fused Test Leads

Current

500mA

Voltage

1000 V

Breaking Capacity

50kA

Diameter

6.3 mm

Length

32mm

Standards/Approvals

No

Pays d'origine :
GB

RS PRO Replacement Fuses for Fused Test Leads and Accessories


Introducing the RS PRO multimeter fuses for replacement of fuses in the RS PRO GS38 Fused Test Leads and fused accessories. This fuse features a high breaking capacity rated at 500 mA with 50 kA rupture current and has been designed specifically for the protection of multimeters, with versatile suitability for a variety of other applications too. This RS PRO fuse is an ideal replacement part for a wide variety of multimeters.

Features and Benefits:


• High Breaking Capacity rated at 500 mA with 50 kA rupture current

• Compatible with a wide variety of multimeters

• Pack of three fuses

• Safety Category Level IV

Applications:


These fuses are used to replace the old fuses in multimeter testers. Multimeter fuses are a critical component for the safe and efficient running of all types of multimeters. They protect multimeters in the event of current overload. The choice of multimeter fuse will depend on the make, model and type of multimeter you're using. Various amperages and voltages are available, and multimeter fuses can be bought individually or in multipacks.

Approvals and Certification:


Meets Safety Category level IV

What kind of fuse should I use for a multimeter?


The type of replacement fuse you need will depend on the make, model and type of multimeter that is being used. It is important to select the correct fuse in line with the manufacturers' guidelines to ensure that the fuse has the correct amperage and voltage for the multimeter.

What products will this fuse work with?


This RS PRO fuse will work with the following products, and more:

• 204-583 – RS PRO Fused Probe Kit

• 204-599 – RS PRO Fused Probe Kit

• 125-3731 – RS PRO Test Leads Kit

• 125-3732 - RS PRO Fused Probe Kit

• 125-3734 – RS PRO Fused Probe Kit

• 212-966 - RS PRO Test Leads Kit

• 731-5273 - RS PRO Test Leads Kit

• 181-7406 - RS PRO Test Leads Kit

Liens connexes