Rohde & Schwarz Power Analyser Software Oscilloscope Software for Use with HMC8015 Power Analyser
- N° de stock RS:
- 144-8204
- Numéro d'article Distrelec:
- 300-99-266
- Référence fabricant:
- HVC153
- Fabricant:
- Rohde & Schwarz
Sous-total (1 unité)*
555,00 €
(TVA exclue)
671,55 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 555,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 144-8204
- Numéro d'article Distrelec:
- 300-99-266
- Référence fabricant:
- HVC153
- Fabricant:
- Rohde & Schwarz
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
| Marque | Rohde & Schwarz | |
| Product Type | Oscilloscope Software | |
| For Use With | HMC8015 Power Analyser | |
| Minimum System Requirement | BNC Port | |
| Software Name | Power Analyser Software | |
| Cable Included | Yes | |
| Standards/Approvals | EN 50564, IEC 62301, EN 6100032, CE | |
| Sélectionner tout | ||
|---|---|---|
Marque Rohde & Schwarz | ||
Product Type Oscilloscope Software | ||
For Use With HMC8015 Power Analyser | ||
Minimum System Requirement BNC Port | ||
Software Name Power Analyser Software | ||
Cable Included Yes | ||
Standards/Approvals EN 50564, IEC 62301, EN 6100032, CE | ||
R&S Power Analyser Software HVC151, HVC152, HVC153
Advanced Analysis option HOC151 - RS 144-8202
The advanced analysis option complements the base unit's measurands by also displaying peak values for voltage, current and power. These are acquired seamlessly at the full sampling rate of 500 ksample/s.
• Spectrum Analyzer Harmonics as bar chart or table view;• Voltage, current and power display of an input signal period over time;• Graphically display of switch‑on behavior;• Peak-Hold function
Advanced-I/O option HOC152 - RS 144-8203
A current‑proportional voltage of 100 mV, 1 V or 4 V (full‑scale amplitude) can be applied to the sensor input (4 mm safety connectors) in order to significantly expand the power measurement range. Current probes, current transformers and shunts can be connected to the input. The gradient (e.g. mV/A) can be set individually.
Activation of the sensor input function for current probe or shunt;Limit testing with PASS/FAIL indication 2) for up to 6 limits selectable from 14 measurands (e.g. U, I, P, S, Q, F)
Compliance Test option HOC153 - RS 144-8204
This option includes wizards for the IEC 62301 (standby), EN 50564 (extended standby) and EN 61000-3-2 (harmonic current for EMC, CE approval) standards, making it possible to carry out autonomous measurements without PC. The results are displayed in a table on the screen and can be saved to a USB flash drive in HTML format.
Compliance test for key standby and harmonic standards:
IEC 62301 (Standby-Norm)
EN50564 (Extended standby standard)
EN 61000-3-2 (Harmonic Current for EMC, CE Approval)
Liens connexes
- Rohde & Schwarz Power Analyser Software Oscilloscope Software for Use with HMC8015 Power Analyser
- Rohde & Schwarz HZC815-DE For Use With HMC8015 Power Analyser
- Rohde & Schwarz HZC815-UK For Use With HMC8015 Power Analyser
- Rohde & Schwarz HZC815-US For Use With HMC8015 Power Analyser
- Rohde & Schwarz Power Analysis Oscilloscope Software for Use with RTC3000 Oscilloscope
- Rohde & Schwarz Power Electronic Bundle Oscilloscope Software for Use with RTH Oscilloscope
- Rohde & Schwarz Oscilloscope Software Oscilloscope Software for Use with RTB2002 Digital Oscilloscope
- Rohde & Schwarz Oscilloscope Software Oscilloscope Software for Use with RTB2004 Digital Oscilloscope