RS PRO Pozidriv Countersunk Steel Wood Screw, Bright Zinc, 4 Thread 0.625 in Length
- N° de stock RS:
- 144-3496
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 sachet de 250 unités)*
6,20 €
(TVA exclue)
7,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 80,00 €
En stock
- 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 15 unité(s) expédiée(s) à partir du 29 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 6,20 € | 0,025 € |
| 5 - 9 | 5,89 € | 0,024 € |
| 10 - 29 | 5,58 € | 0,022 € |
| 30 + | 5,22 € | 0,021 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 144-3496
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Wood Screw | |
| Thread | 4 | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Standards/Approvals | ANSI/ESD S20, BS EN 61340, RoHS | |
| Length | 0.625in | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Wood Screw | ||
Thread 4 | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Material Steel | ||
Finish Bright Zinc | ||
Standards/Approvals ANSI/ESD S20, BS EN 61340, RoHS | ||
Length 0.625in | ||
RS PRO Pozidriv Countersunk Steel Wood Screw – Twin Thread, 5/8 mm Length
From the trusted brand RS PRO these high-quality countersunk steel screws are commonly used with medium-density fibre (MDF) boards, timber, or chipboards. Upon inspection, the threads go all the way up to the underside of the head, perfect for extra-strong hold.
During applications the Pozidriv head allows you to generate more torque force than with regular screws, ensuring you get a firm and secure connection. The screw heads are designed so you can insert them flush or below the surface of your wooden boards, which allows for a smoother surface.
Why would you choose these woodscrews?
The RS PRO Pozidriv Countersunk Wood Screw has 5/8in length and No.4 thread size. It comes with good quality bright zinc plated stainless steel material.
Features and Benefits
Head Shape Countersunk
Drive Type Pozidriv
Material Steel
RS PRO Countersunk Steel Wood Screw Variants – Available Separately
Applications
Liens connexes
- RS PRO Pozidriv Countersunk Steel Wood Screw, Bright Zinc 2.5 in Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Bright Zinc 1 in Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Bright Zinc 1.25 in Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Bright Zinc 0.5 in Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Bright Zinc 1.75 in Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Bright Zinc 2 in Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Bright Zinc 0.75 in Length
- RS PRO Pozidriv Countersunk Steel Wood Screw, Bright Zinc 3 in Length