Fluke VPS410 Series VPS410-II-B Oscilloscope Probe, Voltage Type, 500 MHz, 10:1, Test Lead Connector

Sous-total (1 unité)*

332,00 €

(TVA exclue)

401,72 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 2 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +332,00 €

*Prix donné à titre indicatif

N° de stock RS:
137-2359
Numéro d'article Distrelec:
300-12-378
Référence fabricant:
VPS410-II-B
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Probe Type

Voltage

Product Type

Oscilloscope Probe

Attenuation

10:1

Bandwidth

500MHz

Maximum Common Mode Input Voltage

600V

Connector Type

Test Lead

Model Number

VPS410-II-B

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000V

Series

VPS410

Standards/Approvals

UL 61010031, IEC/EN 61010031, CSA C22.2 No. 1010.2.031

Statut RoHS : Exempté

Pays d'origine :
DE

FLUKE Oscilloscope Probe, 25pF Maximum Compensation Range, 3000m Maximum Altitude - VPS410 Series - VPS410-II-B


To quickly pinpoint issues in your system, pick this blue oscilloscope probe kit from FLUKE. It steps down the voltages you're testing to a ratio of 10:1 to safely and accurately get the measurements you're after. Thanks to its wide 500MHz bandwidth, capturing most signal frequencies at fast speeds is a breeze. A 1.2m cable means you can comfortably reach around your equipment, which is ideal for in-the-field measuring. Double insulation is on hand to keep you safe from the risk of shocks. Rest assured, this powerhouse is rated for use in demanding industrial CAT III 1000V and CAT IV 600V situations, making it a go-to tool for electrical engineers.

• Hook clips included to keep your components in order

• Ground spring in the probe tip lets you avoid measurement errors caused by surges

• Insulation sleeve prevents unwanted shocks from harming the user

Applications


• Electronics design

• Medical devices

• Telecommunications industry

What test tools can does this probe work with?


This probe seamlessly plugs into a selection of FLUKE's readers, such as a digital portable oscilloscope (230-5657). Once connected, you can take and save measurements in a jiffy.

Fluke VPS410-II ScopeMeter® Voltage Probe Sets


Features


Bandwidth 500 MHz

Probe Ratio 10:1

Cable Length 1.2 meters

Input Impedance 10 MOhm

Capacitance 12 pF

Approx. Rise Time 3 ns

Max. Voltage 1000 V CAT III / 600 V CAT IV

Compensation Range 10 to 22 pF

Safety Rating 1000 V CAT III / 600 V CAT IV

Choice of colours: Red (137-2358); Blue (137-2359); Grey (137-2360); Green (137-2361)

Sets nclude probe, hook clip, ground lead, ground spring, insulation sleeve

Liens connexes