STMicroelectronics Discovery Node A2 STM32L475VG WiFi, RF Transceiver, Bluetooth Smart (BLE), NFC Development Kit for

Visuel non contractuel

Sous-total (1 unité)*

49,66 €

(TVA exclue)

60,09 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +49,66 €

*Prix donné à titre indicatif

N° de stock RS:
134-5559
Numéro d'article Distrelec:
301-76-543
Référence fabricant:
B-L475E-IOT01A2
Fabricant:
STMicroelectronics
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

STMicroelectronics

Product Type

Communication & Wireless Development Tool

RF Technology

WiFi, RF Transceiver, Bluetooth Smart (BLE), NFC

Kit Classification

Development Kit

Technology

ARM Cortex M4

For Use With

Arduino, Internet of Things

Featured Device

STM32L475VG

Kit Name

Discovery Node A2

Maximum Frequency

868MHz

Standards/Approvals

802.11 b/g/n, IEC 60825-1:2014 (Class 1 laser)

STMicroelectronics Development Kit


The STMicroelectronics development discovery kit is an 868MHz for Arduino, internet of things. The IoT node allows users to develop applications with a direct connection to cloud servers. This kit enables a wide diversity of applications by exploiting low power communication, multiway sensing and Arm Cortex -M4 core-based STM32L4 series features. The support for Arduino Uno V3 and PMOD connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards.

Features and Benefits


Consist of 1Mbyte of flash memory and 128Kbytes of SRAM

64-Mbit Quad-SPI (Macronix) Flash memory

Bluetooth V4.1 module (SPBTLE-RF)

Dynamic NFC tag based on M24SR with its printed NFC antenna

2 digital omnidirectional microphones (MP34DT01)

Capacitive digital sensor for relative humidity and temperature (HTS221)

High-performance 3-axis magnetometer (LIS3MDL)

3D accelerometer and 3D gyroscope (LSM6DSL)

Time-of-flight and gesture detection sensor (VL53L0X)

2 push buttons (user and reset)

USB OTG FS with Micro-AB connector

Low-power-programmable RF module

802.11 b/g/n compliant Wi-Fi® module from Inventek Systems

260-1260 hPa absolute digital output barometer (LPS22HB)

Applications


IoT

Wireless communication

Embedded systems

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Liens connexes