Pycom Universal Expansion Board Expansion Board for use with LoPy, WiPy 2.0

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
125-9534
Référence fabricant:
Universal Expansion Board
Fabricant:
Pycom
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Pycom

Accessory Type

Expansion Board

For Use With

LoPy, WiPy 2.0

Pays d'origine :
CN

Pycom Universal Expansion Board Expansion Board


The Pycom expansion board 2.0 is compatible with the WiPy 2.0, LoPy, SiPy and FiPy. This board provides easy access to the pins on your Pycom board. This kit contains micro-USB connector for power and serial communications, a lithium polymer battery charger, reverse battery protection, micro-SD card slot, a button, and a user LED. It has a JST style battery connector.
Note
:
This expansion board is not compatible with WiPy 1.0.

Features and Benefits


USB and LiPo battery powered
2 different charging currents 100 mA and 450 mA
Power and charge status LEDs
Battery voltage monitoring via the WiPy ADC
Super easy code editor to write your Python scripts
FT234XD USB to serial converter
TPS2115A with reverse voltage protection
MicroSD card slot
Three female headers to easily plug in the Wipy 2.0, LoPy, SiPy or FiPy
One user LED and one user switch
Lots of jumpers to enable/disable features

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Liens connexes