RF Solutions CON Series Edge Female SMA, 50 Ω, Straight Body Solder
- N° de stock RS:
- 125-8192
- Référence fabricant:
- CON-SMA-EDGE-SRP
- Fabricant:
- RF Solutions
Offre groupée disponible
Sous-total (1 unité)*
2,94 €
(TVA exclue)
3,56 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 81 unité(s) prête(s) à être expédiée(s)
- Plus 147 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 2,94 € |
| 10 + | 2,07 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 125-8192
- Référence fabricant:
- CON-SMA-EDGE-SRP
- Fabricant:
- RF Solutions
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
| Marque | RF Solutions | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Edge | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | 0°C | |
| Polarity | Reverse | |
| Termination Type | Solder | |
| Series | CON | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold Plated | |
| Sélectionner tout | ||
|---|---|---|
Marque RF Solutions | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Edge | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature 0°C | ||
Polarity Reverse | ||
Termination Type Solder | ||
Series CON | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold Plated | ||
- Pays d'origine :
- CN
PCB Edge Mount SMA Connectors
Gold-plated brass, edge-mount SMA connectors for printed circuit board (PCB) mounting. Three versions are available:
- CON-SMA-EDGE - SMA Female (RS 125-8190)
- CON-SMA-EDGE-S - Small Footprint SMA Female (RS 125-8191)
- CON-SMA-EDGE-SRP - Small Footprint SMA Female (RS 125-8192)
Straight jack, SMA female connector
Beryllium copper, gold-plated contacts
Teflon insulator
Thread: 1/4-36UNS-2A
Suitable for 1.2 to 1.6mm thickness PCB
Maximum frequency: 18GHz
Impedance: 50Ω
RF Solutions SMA Connectors
Liens connexes
- RF Solutions CON Series Edge Female SMA Straight Body Solder
- RF Solutions CON Series PCB Female SMA Straight Body Solder
- RF Solutions CON Series Panel Mount Female SMA Straight Body Solder
- RF Solutions CON Series Panel Mount Female SMA Straight Body Crimp
- RS PRO SMA 27G Series Edge Male/Female SMA Straight Body Solder
- RS PRO SMA Series Edge Female SMA Straight Body Solder
- Amphenol RF SMA Series Edge Female SMA Straight Body Solder
- RF Solutions Bulkhead SMA Straight Body Plug-In