ADAFRUIT INDUSTRIES 2133 Sound FX Application Board Interface Board

Sous-total (1 unité)*

18,50 €

(TVA exclue)

22,38 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 1 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +18,50 €

*Prix donné à titre indicatif

N° de stock RS:
124-5478
Référence fabricant:
2133
Fabricant:
ADAFRUIT INDUSTRIES
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ADAFRUIT INDUSTRIES

Product Type

Interface Board

Standards/Approvals

No

Kit Classification

Application Board

Kit Name

Sound FX

Sound Breakout Boards


Adafruit Sound Breakout Boards are the fastest way to add audio/ sound effects to a project. Applications include: props, costumes, toys and any small portable projects. These boards are powered 3 to 5 V dc (3xAAA battery pack or a LiPoly battery).

The following two Sound Breakout Boards are available in different sizes with different trigger levels:

Adafruit Audio FX Sound Board - 1245478

Adafruit Audio FX Mini Sound Board - 1245485

Features:

No Arduino or other microcontroller required- It is standalone, just needs a 3 to 5 V dc battery

Built in storage

Built in Mass Storage USB -

Compressed or Uncompressed audio

High-Quality Sound - You want 44.1 kHz 16-bit stereo

Stereo line out - Use headphones, powered speakers or even wire up amplifiers to make loud sounds.

Five different trigger effects - by changing the name of the files, you can create five different types of triggers which will cover a large range of projects without any programming

Audio & Video


Liens connexes