RS PRO Silicon (Cable), Stainless Steel (Shell) NTC Temperature Sensor, 60 °C Min, 150 °C Max, 6 mm Probe
- N° de stock RS:
- 124-1082
- Numéro d'article Distrelec:
- 303-91-450
- Fabricant:
- RS PRO
Sous-total (1 unité)*
22,56 €
(TVA exclue)
27,30 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 20 unité(s) prête(s) à être expédiée(s)
- Plus 27 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 22,56 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 124-1082
- Numéro d'article Distrelec:
- 303-91-450
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Temperature Sensor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | 60°C | |
| Maximum Temperature Sensed | 150°C | |
| Probe Diameter | 6mm | |
| Probe Length | 48mm | |
| Cable Length | 1.5m | |
| Accuracy | ±0.5°C | |
| Material | Silicon (Cable), Stainless Steel (Shell) | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Temperature Sensor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed 60°C | ||
Maximum Temperature Sensed 150°C | ||
Probe Diameter 6mm | ||
Probe Length 48mm | ||
Cable Length 1.5m | ||
Accuracy ±0.5°C | ||
Material Silicon (Cable), Stainless Steel (Shell) | ||
Standards/Approvals No | ||
RS PRO Type NTC Liquid Temperature Probe
Different industries need different solutions to keep up with the evolving world. If you must measure air, liquid or surface temperature, the Temperature Probe seems to capture these requirements. Those devices cooperative well with Thermostats to measure the temperature, meaning they complement each other.
We are proudly introducing our own branded RS PRO Liquid Type NTC (Negative Temperature Coefficient) Temperature Probe where the usage of Temperature Sensor or with a circuit as an inrush current limiter is nothing uncommon. The come with a various form, such as Thermocouple, Thermistor and PT 100 to complement Thermometer and temperature data logging instrumentation. The internal sensor of the Probe produces a voltage that changes as the temperature increases. The voltage then is read by the connect instrumentation to provide real measurement figures.
This Liquid Probe maintains temperature accuracy reading of ±0.5% and has a silicon cable where the shell is stainless-steel. The 1.5 m cable NTC Sensor has a temperature range from – 60°C up to + 150°C, which is an industry-standard recognisable feature element. The round tip Liquid Temperature Probe with decent accuracy and competitive price range is a must-have product that provides crucial information to your decision making.
If you are looking to purchase a different type of Temperature Probes, below are some other differentiators to help you buy with confidence.
Features and Benefits
Applications
The Temperature Probe with a diverse range of industries across multiple sectors makes them mandatory, particularly in:
Frequently asked questions
How to ensure the Probe Thermometer is giving accurate information?
The calibration of Prove Thermometer should be part of your regular checks. You can either do it yourself by inserting the Probe into boiling water (depending on the Probe type) and review the reading or crushing the ice to check the low part temperature. We are recommending calibrating the unit annually by a professional body like us as we are providing the service.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Liens connexes
- RS PRO Silicon (Cable) -30 °C Min 6 mm Probe
- RS PRO NTC Temperature Sensor 150 °C Max, 6 mm Probe
- Vishay Stainless Steel NTC Thermistor 150 °C Max, 6.8 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 4.5 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 3 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 4 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 6 mm Probe
- Eliwell 304 Stainless Steel NTC Thermistor 120 °C Max, 6 mm Probe