RS PRO Thermoplastic NTC Temperature Sensor, -30 °C Min, 105 °C Max, 6 mm Probe

Sous-total (1 unité)*

16,46 €

(TVA exclue)

19,92 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 24 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +16,46 €

*Prix donné à titre indicatif

N° de stock RS:
124-1080
Numéro d'article Distrelec:
303-90-777
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Temperature Sensor

Thermistor Type

NTC

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

105°C

Probe Diameter

6mm

Probe Length

15mm

Cable Length

1.5m

Accuracy

±0.5°C

Material

Thermoplastic

Standards/Approvals

No

RS PRO Type NTC Air Temperature Probe


Different industries need different solutions to keep up with the evolving world. If you must measure air, liquid or surface temperature, the Temperature Probe seems to capture these requirements. Those devices cooperative well with Thermostats to measure the temperature, meaning they complement each other.

We are proudly introducing our own branded RS PRO Type NTC (Negative Temperature Coefficient) Temperature Probe where the usage of Temperature Sensor or with a circuit as an inrush current limiter is nothing uncommon. The come with a various form, such as Thermocouple, Thermistor and PT 100 to complement Thermometer and temperature data logging instrumentation. The internal sensor of the Probe produces a voltage that changes as the temperature increases. The voltage then is read by the connect instrumentation to provide real measurement figures.

This Air Probe maintain temperature accuracy reading of ±0.5% and has a silicon cable where the shell is stainless-steel. The 1.5 m cable NTC Sensor has a temperature range from – 60°C up to + 150°C, which is an industry-standard feature element. The Temperature Probe with decent accuracy and competitive price range is a must-have product that provides crucial information to your decision making.

If you are looking to purchase a different type of Temperature Probes, below are some other differentiators to help you buy with confidence.

  • Air Probe, thermoplastic shell, thermoplastic cable (124-1080)

  • Air Probe, plastic shell, PVC cable (124-1079)

  • Liquid Probe, stainless steel shell, silicone cable (124-1082)

  • Air Probe, stainless steel shell, silicon cable (124-1081)

  • Features and Benefits


  • The temperature ranging from – 60°C up to + 150°C

  • The accuracy of ±0.5% and long-term stability

  • The probe length of 1.5 mm fits for a majority models

  • Silicon cable with stainless-still shell

  • The ideal candidate for air measuring with Thermostats

  • Applications


    The Temperature Probe with a diverse range of industries across multiple sectors makes them mandatory, particularly in:

  • Food industry (cold and hot food)

  • Taking an air temperature within refrigeration units

  • Patient monitoring

  • Industrial equipment

  • Home appliances

  • Computers

  • Calibration and Instrumentation

  • Frequently asked questions


    How to ensure the Probe Thermometer is giving accurate information?

    The calibration of Prove Thermometer should be part of your regular checks. You can either do it yourself by inserting the Probe into boiling water (depending on the Probe type) and review the reading or crushing the ice to check the low part temperature. We are recommending calibrating the unit annually by a professional body like us as we are providing the service.

    Why RS PRO?


    RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

    Liens connexes