- N° de stock RS:
- 123-6163
- Référence fabricant:
- AE5315WAA
- Fabricant:
- Protecta
En cours d'approvisionnement -expédition le 08/05/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
122,99 €
(TVA exclue)
148,82 €
(TVA incluse)
Unité | Prix par unité |
1 + | 122,99 € |
- N° de stock RS:
- 123-6163
- Référence fabricant:
- AE5315WAA
- Fabricant:
- Protecta
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- SK
Détails du produit
Sanchoc Twin Leg Shock Absorption Webbing Lanyard
Sanchoc twin leg webbing lanyards including shock absorbers are excellent for people who work at heights as they are flexible, shock and abrasion resistant. Terminations in the lanyard are stitched with a high strength polyamide thread plus all identification labels are protected inside a transparent shock pack cover. Various designs and connector options are available.
Features and Benefits
Webbing lanyard
Twin leg
Screw type Karabiner
Shock absorption
Karabiner made from high strength forged steel
Lanyard width 25 mm polyester webbing
Lanyard length 1.5 m
Stitching is high strength polyamide
Breaking strength 1500 daN
Absorption
Tear strap polyamide
Security polyester webbing 45 mm wide
Impact force reduction 6 Kn
Karabiners
Stock number 123-6163
Screw type fastening
Strength 2500 daN
Opening 17 mm
High strength forged steel
White electro-zinc plated
Net weight 926 g
Stock number 123-6166
Automatic snap hook fastening strength 2300 daN
Screw type fastening Karabiner strength 2500 daN
Karabiner opening 17 mm
Snap hook opening 50 mm
High strength forged steel
White electro-zinc plated
Net weight 1612 g
FAQ's
When should fall protection be used?
Protection from fall hazards whenever the working height is more than 6 feet or more. When working on a scaffold, the height requirement for fall protection is 10 feet.
How often should fall arrest lanyards be checked?
This equipment should be inspected under the requirements of Regulation 12 of the Working at Heights Regulations 2005, which is the recommended inspection of 6 months.
Standards
CE 0086, EN 355
3M™ Protecta® Sanchoc™ Shock Absorbing Lanyard AE5315WAA, Web, Twin Leg, 1.50 m
Our 3M™ Protecta® Sanchoc Webbing shock-absorbing lanyards are supple, pleasant to use and are highly abrasion resistant with an excellent lifespan. They are constructed from 25 mm or 45 mm webbing and available in various lengths and configurations.
Features and Benefits
• Use 3M™ Protecta® Sanchoc shock-absorbing webbing lanyards with a 3M fall arrest harness as part of a complete fall protection system
• Supple and flexible webbing offers great ease of use
• Highly abrasion resistant webbing with 25 mm and 45 mm width options
• Terminations sewn with high strength polyester thread
• Identification labels protected within transparent shock pack cover
• Supple and flexible webbing offers great ease of use
• Highly abrasion resistant webbing with 25 mm and 45 mm width options
• Terminations sewn with high strength polyester thread
• Identification labels protected within transparent shock pack cover
Kits & Equipment
Spécifications
Attribut | Valeur |
---|---|
Extended Length | 1.5m |
Leg Type | Twin |
Lanyard Use | Fall Arrest |
Adjustable | No |
Harness Connection | Karabiner |
Weight Capacity | 100kg |
Retractable | No |
Karabiner Type | Screw |
Colour | Black |
Product Type | Shock Absorbing Lanyard |