Werma KombiSIGN 40 Series Mounting Adapter 24V, AC/DC, IP66

Sous-total (1 unité)*

15,95 €

(TVA exclue)

19,30 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 6 unité(s) expédiée(s) à partir du 22 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +15,95 €

*Prix donné à titre indicatif

N° de stock RS:
123-2885
Référence fabricant:
630.730.00
Fabricant:
Werma
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Werma

Series

KombiSIGN 40

Product Type

Mounting Adapter

Minimum Sound Level

85dB

Component Type

Tube Mount Adapter

Multifunction

Yes

Current Type

AC/DC

Current Consumption

80mA

Mount Type

Base

Sounder Type

Electronic

Lamp Included

No

Terminal Type

Spring Terminal

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Sound Level

95dB

Maximum Operating Temperature

60°C

Standards/Approvals

No

Height

30mm

Base Diameter

44mm

IP Rating

IP66

Hazardous Area Certification

No

Housing Colour

Grey

Werma KombiSIGN (KS) 40 Series Accessories


Werma accessories from the KombiSIGN (KS) 40 Series. Accessories include adapters, brackets extension tubes that maintain IP66 rating.

Tube-Mounting Adaptor


• For use with terminal element and optional extension tube

M22 Through-Hole Mounting Adaptor


• For use with terminal element and optional extension tube

Base/Bracket Mount Adaptor


• For use with terminal element and optional extension tube

Right-Angle Bracket


• For wall or enclosure mounting

• Ideal for surface-run cabling

• Suitable for use with aluminium profile systems

• Cable concealed withing bracket

• Maintains IP66 sealing

Extension Tube


• Provides improved visibility of signal tower

• Quick assembly bayonet fitting

• Maintains IP66 sealing

Other Accessories


• 123-2883 is an Adapter KS40 Grey Base

• 123-2887 is an Adapter KS40 Black Base

• 123-2884 is an Adapter KS40 Grey Single Hole

• 123-2888 is an Adapter KS40 Black Single Hole

• 123-2885 is an Adapter Grey KS40 Tube

• 123-2889 is an Adapter Black KS40 Tube

• 123-2914 is a KS40 Black Extension tube

• 123-2917 is a KS40 Grey Extension tube

• 123-2913 is a KS40 Black Bracket

• 123-2916 is a KS40 Grey Bracket

• 123-2912 is a KS40 Bracket with concealed cable entry

• 123-2915 is a KS40 Bracket with concealed cable entry

Liens connexes