DeWALT DCB118T2-QW Battery Charger for use with DCB606 FLEX Volt Battery, Type C
- N° de stock RS:
- 123-1018
- Référence fabricant:
- DCB118T2-QW
- Fabricant:
- DeWALT
Sous-total (1 unité)*
375,10 €
(TVA exclue)
453,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 35 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 375,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 123-1018
- Référence fabricant:
- DCB118T2-QW
- Fabricant:
- DeWALT
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | DeWALT | |
| Product Type | Battery Charger | |
| Output Voltage | 18, 54V | |
| For Use With | DCB606 FLEX Volt Battery | |
| Output Current | 8A | |
| Plug Type | Type C | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Battery Charger | ||
Output Voltage 18, 54V | ||
For Use With DCB606 FLEX Volt Battery | ||
Output Current 8A | ||
Plug Type Type C | ||
Standards/Approvals RoHS | ||
DeWalt Battery Charger DCB118T2 Fast Charger + 2x DCB546 FLEXVOLT 6.0Ah Batteries
Introducing the 54v DeWALT Charger that has been developed to charge the latest 54v/18v FLEXVOLT Battery System however they can also be used with any standard 18v DeWALT slide fit lithium battery. Professional fan-cooled intelligent charging pulls the air across the battery to cool and reduce hot/cold pack delays in the charge cycle. These DCB118 Chargers will fully charge the 6Ah DCB546 FLEXVOLT Battery in around 60 minutes, can be wall-mounted for added convenience and has a flashing LED system that informs the trade of the charge cycle.
Features and Benefits:
• Compatible with all 18v XR and 54v FLEXVOLT DeWalt Batteries
• An internal fan pulls air across the battery to cool and reduce hot/cold pack delays
• This fan assisted cooling results in faster charge times and reduced downtime in the field
• Charges a DCB546 6.0Ah FLEXVOLT battery in approximately 60 minutes
DCB546 54V/18V 6.0AH FLEXVOLT Battery Pack:
DeWALT DCB546 FLEXVOLT Battery XR technology gives the tradesman for the first time a convertible 18/54v DeWALT Battery fully backwards compatible with existing 18v DEWALT Power Tools, yet with the option to amplify the voltage to an unprecedented 54v x 6Ah great for use on larger more powerful construction power tools. Compared with 240v and 110v power tools even the most efficient cordless system provided a compromise between increased portability and reduced power, between greater ease-of-use and reduced run-time. DEWALT has recognised the frustrations these limitations cause the trade and engineered the DEWALT XR FLEXVOLT system to eliminate any and all restrictions, providing a 54v/18v cordless system that offers zero compromises. DEWALT XR FLEXVOLT DCB546 Batteries have the dual advantage of unbeatable run-time in all existing 18v DEWALT Power Tools as well as the power necessary to access applications completely unheard of for cordless technology. With this innovation, DEWALT has finally unlocked the full potential of cordless and now possess the unique ability to power even heavy-duty construction power tools using nothing but a cordless battery.
Features and Benefits:
• Worlds first convertible 18/54V battery, offering unprecedented levels of power
• Provides the unique ability to power even heavy-duty construction power tools
• Compatible with all 18V XR and 54V XR FLEXVOLT tools
• LED State of Charge Indicator helps manage pack charging
• No memory effect and virtually no self-discharge for maximum productivity and less downtime
• Protection against overheat, overload and deep discharge conditions increases battery life
• Excellent electrical characteristics
• Charges within 60 minutes when connected to a fast charger
Typical Applications:
Power tool chargers are a device to keep your power tool batteries charged so you are able to work for longer periods. These charges will charge the batteries of all cordless power tools. Power Tool Battery Chargers are used wherever someone uses power tools. Battery Chargers, the same as Power Tools are commonly used in:
• Carpentry,
• Construction works,
• Maintenance of vehicles and machinery,
• General DIY applications
FAQs:
Is this charger supplied with batteries?
Yes, the DeWalt DCB118T2 is a set of 2 FLEXVOLT batteries and a fast charger.
Will it charge 18V XR series battery?
Yes, both FLEXVOLT batteries and chargers are fully back-compatible with 18V XR series power tools.
DeWalt Batteries & Chargers
Liens connexes
- Bosch 2607225922 Power Tool Charger for use with 18 Volt Battery Type C
- DeWALT DCB118-QW Power Tool Charger, Type C - EU
- DeWALT DCB1104P2-QW 5 Ah 18 V Battery & Charger, For Use With 18V XR Lithium-ion DEWALT Tools
- DeWALT DCB1104P3-QW 5 Ah 18 V Battery & Charger, For Use With 18V XR Lithium-ion DEWALT Tools
- DeWALT DCB1104M2-QW 4 Ah 18 V Battery & Charger, For Use With 18V XR Lithium-ion DEWALT Tools
- DeWALT DCB1104D2-QW 2 Ah 18 V Battery & Charger, For Use With 18V XR Lithium-ion DEWALT Tools
- DeWALT DCB1102E2-QW 1.7 Ah 18 V Battery & Charger, For Use With XR 18V range tools
- Flex 532748 Battery Pack Charger for use with Charging
