RS PRO 5 mm Pointed 22 mm Soldering Iron Tip for use with RS Pro Article Number 1823821

Sous-total (1 unité)*

1,99 €

(TVA exclue)

2,41 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 213 unité(s) expédiée(s) à partir du 23 mars 2026
  • Plus 150 unité(s) expédiée(s) à partir du 02 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1,99 €

*Prix donné à titre indicatif

N° de stock RS:
119-657
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Soldering Iron Tip

Tip Shape

Pointed

For Use With

RS Pro Article Number 1823821

Tip Width

5 mm

Tip Length

22mm

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
TW

RS PRO Pointed Soldering Tip for RS PRO Gas Soldering Iron Kit 182-3821


A pointed soldering iron tip for use with the RS PRO gas soldering iron set (182-3821). Constructed from Stainless Steel the soldering tip is hard wearing and designed to deliver the maximum level of effective heat transfer to the soldering point.

The pointed tip design enables an increased level of control over the amount of solder distributed and allows precision placement of solder. Ideal when operating on small or densely populated circuit boards.

For a suitable deflector tip see RS PRO 119-658

Features and Benefits


Pointed soldering tip

5mm x 22mm

Stainless Steel construction

Polished finish

5g weight

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes