Phoenix Contact, B-STIFT Marker Pen for use with Marker Strip

Sous-total (1 unité)*

8,62 €

(TVA exclue)

10,43 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 5 unité(s) expédiée(s) à partir du 02 mars 2026
  • Plus 92 unité(s) expédiée(s) à partir du 09 mars 2026
  • Plus 50 unité(s) expédiée(s) à partir du 13 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +8,62 €

*Prix donné à titre indicatif

N° de stock RS:
101-2925
Numéro d'article Distrelec:
148-41-111
Référence fabricant:
1051993
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Accessory Type

Marker Pen

Product Type

Marker

For Use With

Marker Strip

Series

B-STIFT

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

Pays d'origine :
DE

Phoenix Contact B-STIFT Series Marker, For Use With Marker Strip, 0.5mm Line Thickness - 1051993


This marker is specifically designed for manual labelling tasks, particularly for unprinted marker strips. With a line thickness of 0.5mm, it provides precise and clear markings. The marker is smear-proof and waterproof, making it suitable for various environments. Its durability ensures that your labelling remains intact even in challenging conditions.

Features & Benefits


• Enables high-quality labelling of unprinted materials

• Smear-proof and waterproof for lasting visibility

• 0.5mm line thickness for detailed markings

• Available in disposable or refillable options

• Compatible with plotter labelling using an adaptor

• Lightweight design at 9.1g for easy handling

Applications


• Suitable for labelling electrical marker strips

• Ideal for manual marking in industrial settings

• Effective for cable identification tasks

• Convenient for use in automation processes

• Allows for the creation of customisable marker strips

Can it be used for both indoor and outdoor applications?


Yes, the marker is designed to withstand various conditions.

Will it work on different materials?


It is primarily intended for use on marker strips.

Is it easy to handle during labelling tasks?


Yes, the lightweight design enhances usability.

Can it be refilled if it runs out?


Yes, a refillable option is available.

Is it suitable for precise labelling needs?


The 0.5mm line thickness ensures clear markings.

Liens connexes