RS PRO Level Controller - RoHS, DIN Rail 260 V-Rated Relay

Sous-total (1 unité)*

15,82 €

(TVA exclue)

19,14 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 110 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +15,82 €

*Prix donné à titre indicatif

N° de stock RS:
122-211
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Level Controller

Overall Length

94.6mm

Mount Type

DIN Rail

Overall Depth

57.75 mm

Minimum Operating Temperature

-20°C

Terminal Type

Cable Terminal

Maximum Operating Temperature

55°C

Maximum Supply Voltage

260V

IP Rating

IP20

Overall Width

60mm

Standards/Approvals

2006/95/EC - 2004/108/EC, UKCA, CE

Hazardous Area Certification

RoHS

Number of Outputs

1

Output Type

Relay

Sensitivity

100kΩ

Current Rating

5 A

Pays d'origine :
TR

RS PRO Liquid Level Controller


RS PRO liquid level relay is a specialised sensor that monitors and controls the fluid level within tanks, reservoirs, or other containers. When the liquid reaches a predetermined level, the relay activates an alarm, ensuring timely intervention to prevent overflow or dry running. Additionally, it can control equipment such as pumps or valves, or automatically manage operations to maintain the liquid level within a specified range.

How Do Liquid Level Relays Work?


The working principle of a liquid-level relay is based on a switching mechanism that detects liquid contact at a certain level and monitors electrical changes to determine the fluid level. There are different types of liquid level relays, including close contact relays, which require direct contact with the liquid, and remote contact relays, which use non-contact methods such as ultrasonic or optical sensors.

Feature and Benefits


  • Designed to control the discharge of tanks and wells containing conductive liquids

  • Automatic control capabilities

  • Integrate with alarm system

  • Increase process efficiency. 5 kohm-100 k ohm liquid sensitivity adjustable

  • 3 pcs electrodes

  • Variants Available Separately


  • 150 to 260 V, RS stock no: 012-2211

  • 24 V ac/dc, RS stock no: 012-2213

  • Applications


  • Industrial Plants

  • Water Treatment Plants

  • Chemical Processes

  • Liens connexes