StarTech.com 25 in Privacy Screen

Sous-total (1 unité)*

156,24 €

(TVA exclue)

189,05 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +156,24 €

*Prix donné à titre indicatif

N° de stock RS:
277-298
Référence fabricant:
2569-PRIVACY-SCREEN
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

Filter Type

Anti-Glare

Product Type

Privacy Screen

Device Type

Monitor

Screen Size

25 in

Colour

Transparent

Touch Screen Compatible

No

Material

Plastic

Standards/Approvals

No

Non conforme

Pays d'origine :
CN

StarTech Privacy Screen, 25in Screen Size, Transparent - 2569-PRIVACY-SCREEN


This privacy screen is a transparent anti-glare Protector designed for 25in 16:9 monitors to restrict side viewing of sensitive content while maintaining a clear central view for the user. It combines microlouvre privacy filtering with reversible finishes and blue-light attenuation to suit office, healthcare and shared workspace environments. The product mounts to bezel-less or raised-bezel displays using supplied residue-free adhesive strips or side mounting tabs and includes accessories for cleaning and installation.

Features and Benefits:


• Microlouvre filter obscures display beyond +/-30° viewing angle
• 60% light transmittance preserves screen brightness for readability
• Blue-light reduction decreases Visual fatigue during extended use
• Reversible matte and gloss sides provide anti-glare or colour retention
• Matte surface resists fingerprints and protects against scratches

Applications


• Suitable for open-plan office desks and hot-desking zones
• Ideal for finance and banking workstations handling confidential data
• Used with healthcare terminals to shield patient information
• Can be used for education and government displays requiring privacy
• Suitable for commercial monitors where screen protection is needed

How is the filter attached to different monitor bezel types?


It is supplied with residue-free transparent adhesive strips for bezel-less/slim displays and separate mounting tabs for monitors with raised bezels.

What options exist for switching finish or sharing the screen?


The privacy shield is reversible and features a top-corner cut-out to ease removal or rotation between matte and high-gloss sides.

What items are included to assist installation and maintenance?


The package contains an adhesive strip kit, a mounting tabs kit, a wiping cloth and a quick-start guide.

What is the physical construction and weight of the accessory?


The filter is manufactured from plastic, has a thickness of approximately 0.4mm and weighs about 100g.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.