Karcher HDS 5/15 UX Plus Hot Water Pressure Washer 230V 150 bar 450 L/h
- N° de stock RS:
- 909-0853
- Référence fabricant:
- 1.064-917.0
- Fabricant:
- Karcher
Sous-total (1 unité)*
3 740,56 €
(TVA exclue)
4 526,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 3 740,56 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 909-0853
- Référence fabricant:
- 1.064-917.0
- Fabricant:
- Karcher
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Karcher | |
| Flow Rate | 450L/h | |
| Power Type | Electric | |
| Product Type | Hot Water Pressure Washer | |
| Operating Pressure | 150bar | |
| Maximum Inlet Water Temperature | 80°C | |
| Model Number | HDS 5/15 UX Plus | |
| Supply Voltage | 230V | |
| Washer Type | High Pressure | |
| Power | 2.7kW | |
| Weight | 76kg | |
| Plug Type | Type C - EU | |
| Cable Length | 15m | |
| Water Type | Hot | |
| Width | 620mm | |
| Height | 116mm | |
| Depth | 620mm | |
| Standards/Approvals | No | |
| Hose Length | 15m | |
| Sélectionner tout | ||
|---|---|---|
Marque Karcher | ||
Flow Rate 450L/h | ||
Power Type Electric | ||
Product Type Hot Water Pressure Washer | ||
Operating Pressure 150bar | ||
Maximum Inlet Water Temperature 80°C | ||
Model Number HDS 5/15 UX Plus | ||
Supply Voltage 230V | ||
Washer Type High Pressure | ||
Power 2.7kW | ||
Weight 76kg | ||
Plug Type Type C - EU | ||
Cable Length 15m | ||
Water Type Hot | ||
Width 620mm | ||
Height 116mm | ||
Depth 620mm | ||
Standards/Approvals No | ||
Hose Length 15m | ||
- Pays d'origine :
- DE
Kärcher HDS 5/15 UX Plus Hot Water Pressure Washer
The HDS 5/15 UX plus hot water high-pressure washer from Karcher is compact and robust, offering excellent mobility. With its central control field for excellent handling and storage for a hose and accessories, making an ideal choice for a range of applications. Featuring large wheels and the ergonomic push handle that increases mobility even on uneven surfaces.
A high performance motor and three-piston axial pump combines to give you a max flow rate of 450Ltr/hr and a water pressure of 150 bar.
Features and Benefits
Ideal for use in workshops, car garages and cleaning service providers
Diesel motor heats water to a maximum temperature of 80 c
Equipped as standard with a rotary nozzle and hose reel
Innovative vertical design
Removable water filter to protect the high-pressure pump
Shockproof casing protects against damage and dirt
Large wheels to tackle obstacles or uneven surfaces
Leakage protection when transported horizontally
Space saving storage and transport
Includes high-pressure trigger gun, 10 m hose and 550 mm spray lance
Anti-twist system
Pressure Washers
Liens connexes
- Karcher HDS 6/12 C Hot Water Pressure Washer 240V 120 bar 560 L/h
- Karcher HDS 7/10-4 M Hot Water Pressure Washer 240V 100 bar 700 L/h
- Karcher 4.114-042.0 Pressure Washer Nozzle for HDS 8/17 C Pressure Washer
- Karcher 4.119-005.0 Pressure Washer Parts for Classic and Professional Hot/Cold Water High-Pressure Cleaners
- Karcher 2.113-024.0 Pressure Washer Nozzle for HDS 10/20-4 M Presssure Washer
- Karcher 2.115-000.0 Pressure Washer Parts for HD and HDS Professional Pressure Washers
- Karcher 5.763-017.0 Pressure Washer Nozzle for HDS Series Cleaner
- Karcher 4.118-008.0 Pressure Washer Nozzle for HDS 7/16 C
