Telemecanique Sensors Pressure Switch, 0bar Min, 400bar Max, 2x PNP-NO/NC Output, Differential Reading
- N° de stock RS:
- 835-2879
- Référence fabricant:
- XMLR400M2P05
- Fabricant:
- Telemecanique Sensors
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
336,60 €
(TVA exclue)
407,29 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 336,60 € |
5 - 9 | 326,31 € |
10 + | 315,75 € |
- N° de stock RS:
- 835-2879
- Référence fabricant:
- XMLR400M2P05
- Fabricant:
- Telemecanique Sensors
Législations et de normes
- Pays d'origine :
- CH
Détails du produit
OsiSense XMLR Pressure Sensors
The high precision and effective operation of the Telemecanique OsiSense XMLR sensors makes them suitable for use within various industrial applications that need pressure/vacuum display, control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install.
Paticularly suitable for:
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment
Injection Machines
Pneumatic systems
Moulding and thermoforming presses
Pneumatic systems and assembly machinery
Pumping and fresh water treatment
The stainless steel 316 fluid entry and glass-fibre reinforced body provides the pressure switches with excellent resistance to mechanical wear and tear.
Spécifications
Attribut | Valeur |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 400bar |
Accuracy | ≤0.1 % |
Output Type | 2x PNP-NO/NC |
Media Measured | Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid |
Process Connection | G1/4 |
Electrical Connection | M12 Connector |
Response Time | ≤5 ms |
Maximum Current | ≤50 mA |
Supply Voltage | 24 V dc |
Housing Material | Polyacrylamide, Stainless Steel |
Maximum Operating Temperature | +80°C |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | -20°C |