Endress+Hauser Cerabar PMP11 Series Pressure Sensor, -1bar Min, 4bar Max, Analogue Output, Gauge Reading
- N° de stock RS:
- 288-5655
- Référence fabricant:
- PMP11-AA1L1MBWJJ
- Fabricant:
- Endress+Hauser
Sous-total (1 unité)*
204,02 €
(TVA exclue)
246,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 26 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 204,02 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-5655
- Référence fabricant:
- PMP11-AA1L1MBWJJ
- Fabricant:
- Endress+Hauser
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
| Marque | Endress+Hauser | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 4bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Series | Cerabar PMP11 | |
| Sélectionner tout | ||
|---|---|---|
Marque Endress+Hauser | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 4bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Series Cerabar PMP11 | ||
- Pays d'origine :
- DE
The Endress+Hauser Cerabar PMP11 is a very compact pressure transmitter with piezo-resistive sensor that can measure gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust with an accuracy of 0.5%. The PMP11 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high quality materials like 316L. It can be used for standard applications in the process industry.
Easy usability
High performance
Long term stability
High material quality
High performance
Long term stability
High material quality
Liens connexes
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor 4bar Max Gauge Reading
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor 1bar Max Gauge Reading
- Endress+Hauser PMP11 Series Pressure Sensor 4bar Max Gauge Reading
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor 10bar Max Gauge Reading
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor 6bar Max Gauge Reading
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor 40bar Max Gauge Reading
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor 16bar Max Gauge Reading
- Endress+Hauser Cerabar PMP11 Series Pressure Sensor 2bar Max Gauge Reading