- N° de stock RS:
- 197-6899
- Référence fabricant:
- MPRLS0030PG0000SA
- Fabricant:
- Honeywell
En cours d'approvisionnement - expédition le 18/03/2025, livraison sous 4 jour(s)
Prix la pièce
14,63 €
(TVA exclue)
17,70 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 9 | 14,63 € |
10 - 24 | 11,67 € |
25 - 49 | 11,43 € |
50 - 99 | 11,10 € |
100 + | 10,80 € |
- N° de stock RS:
- 197-6899
- Référence fabricant:
- MPRLS0030PG0000SA
- Fabricant:
- Honeywell
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Microchips MPR series is a very small piezo resistive silicon pressure sensor which offers a digital output for reading pressure over the specified full scale pressure span and temperature range. It is used for a digital output for reading pressure over the specified full scale pressure span and temperature range
IoT ready interface
Stainless steel pressure port
Compatible with a variety of liquid media
Absolute and gage pressure types
Compensated temperature range: 0ºC to 50ºC [32ºF to 122ºF]
REACH and RoHS compliant
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
board for easy evaluation and testing
Ultra-low power consumption
Stainless steel pressure port
Compatible with a variety of liquid media
Absolute and gage pressure types
Compensated temperature range: 0ºC to 50ºC [32ºF to 122ºF]
REACH and RoHS compliant
Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
board for easy evaluation and testing
Ultra-low power consumption
Spécifications
Attribut | Valeur |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 30psi |
Accuracy | ±0.25 %FSS BFSL |
Output Type | Transistor |
Media Measured | Gas, Liquid |
Supply Voltage | 3.6 V |