- N° de stock RS:
- 177-5950
- Référence fabricant:
- SDX15G2
- Fabricant:
- Honeywell
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Prix L'unité (dans un tube de 25)
78,089 €
(TVA exclue)
94,488 €
(TVA incluse)
Unité | Prix par unité | le tube* |
---|---|---|
25 + | 78,089 € | 1 952,225 € |
*prix conseillé
- N° de stock RS:
- 177-5950
- Référence fabricant:
- SDX15G2
- Fabricant:
- Honeywell
Documentation technique
Législations et de normes
- Pays d'origine :
- MX
Détails du produit
Sensym - SDX Series
Cost effective solution for pressure applications that require small size plus performance.
For use with non corrosive, non ionic media, e.g. air and dry gases
Internally calibrated and temperature compensated
Dual-in-line package features standard IC dimensions and pin spacing. It provides a convenient mounting and pressure ports for ease of use with standard plastic tubing for pressure connection
Calibrated zero and span
High impedance for low power applications
100μs response time
Operating temp. -40°C to +85°C
Internally calibrated and temperature compensated
Dual-in-line package features standard IC dimensions and pin spacing. It provides a convenient mounting and pressure ports for ease of use with standard plastic tubing for pressure connection
Calibrated zero and span
High impedance for low power applications
100μs response time
Operating temp. -40°C to +85°C
Spécifications
Attribut | Valeur |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 15psi |
Accuracy | ±0.2 % |
Output Type | Wheatstone Bridge |
Media Measured | Gas |
Electrical Connection | PCB |
Analogue Output | 0 → 90 mV |
Response Time | 100 μs |
Supply Voltage | 20 V dc |
Housing Material | Plastic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |