Telemecanique Sensors Pressure Switch, -1bar Min, 9bar Max, Analogue Output

Sous-total (1 unité)*

174,43 €

(TVA exclue)

211,06 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 04 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +174,43 €

*Prix donné à titre indicatif

N° de stock RS:
176-7939
Référence fabricant:
XMLPM09BD290
Fabricant:
Telemecanique Sensors
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Telemecanique Sensors

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

9bar

Accuracy

0.1 %, ±0.5 (Measurement) %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Process Connection

7/16 - 20 UNF SAE

Analogue Output

4 → 20 mA

Electrical Connection

4 Pin M12 Male Connector

Response Time

≤2 ms

Maximum Current

23 mA

Supply Voltage

12 → 24 V dc

Housing Material

Stainless Steel 303

Minimum Operating Temperature

-30°C

IP Rating

IP65, IP67, IP69K

Maximum Operating Temperature

+85°C

Mounting Type

Thread Mount

Pays d'origine :
FR
XMLP pressure transmitters rated at less than 9 bar or 100 psi:These transmitters integrate a ceramic pressure measuring cell. Ceramic technology has been used successfully for many years and offers a high level of sensitivity that is particularly suitable for measuring low pressures. Ceramic also provides good resistance to abrasive fluids. An internal fluorocarbon rubber gasket provides the seal between the ceramic measuring cell and the AISI 316L stainless steel casing. XMLP pressure transmitters rated greater than or equal to 9 bar or 100 psi:These transmitters integrate a metal pressure measuring cell. This measuring cell, which is welded directly onto the AISI 316L stainless steel transmitter body.

Liens connexes