- N° de stock RS:
- 169-7645
- Référence fabricant:
- PBN1B332-R7
- Fabricant:
- Honeywell
4 En stock pour livraison sous 4 jour(s)
Prix L'unité (en boîte de 25)
98,384 €
(TVA exclue)
119,045 €
(TVA incluse)
Unité | Prix par unité | La Boite* |
---|---|---|
25 + | 98,384 € | 2 459,60 € |
*prix conseillé
- N° de stock RS:
- 169-7645
- Référence fabricant:
- PBN1B332-R7
- Fabricant:
- Honeywell
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
Ultra Low Pressure - PCB Type Connector
Measures gauge, vacuum and differential pressure
120Vac neon lamp load
120Vac neon lamp load
Common features for unit with PCB type connector or microswitch:
Ratings: from 0.36 to 15.01 psi
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available
Spécifications
Attribut | Valeur |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 1.84psi |
Maximum Pressure Reading | 1.036bar |
Output Type | Relay |
Media Measured | Air |
Electrical Connection | Tab |
Maximum Current | 40 mA |
Supply Voltage | 30 V ac/dc |
Housing Material | PC |
Minimum Operating Temperature | +4°C |
Maximum Operating Temperature | +66°C |