Endress+Hauser PMC11 Series Pressure Transducer, 4 to 20 mA Output -1 bar 1 bar, Gauge Pressure Reading
- N° de stock RS:
- 858-968
- Référence fabricant:
- PMC11-AA1U1PJWBJA
- Fabricant:
- Endress+Hauser
Visuel non contractuel
Sous-total (1 unité)*
206,00 €
(TVA exclue)
249,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 2 unité(s) prête(s) à être expédiée(s)
Unité | Prix par unité |
|---|---|
| 1 + | 206,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 858-968
- Référence fabricant:
- PMC11-AA1U1PJWBJA
- Fabricant:
- Endress+Hauser
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Endress+Hauser | |
| Product Type | Pressure Transducer | |
| Maximum Pressure Measurement | 1bar | |
| Pressure Reading Type | Gauge Pressure | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Dust, Gas, Liquid, Vapors | |
| Interface Type | Analogue | |
| Terminal Type | Valve Plug | |
| Minimum Supply Voltage | 10V dc | |
| Response Time | 10ms | |
| Series | PMC11 | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | ISO | |
| Mount Type | Threaded | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP65 | |
| Sélectionner tout | ||
|---|---|---|
Marque Endress+Hauser | ||
Product Type Pressure Transducer | ||
Maximum Pressure Measurement 1bar | ||
Pressure Reading Type Gauge Pressure | ||
Minimum Pressure Measurement -1bar | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Dust, Gas, Liquid, Vapors | ||
Interface Type Analogue | ||
Terminal Type Valve Plug | ||
Minimum Supply Voltage 10V dc | ||
Response Time 10ms | ||
Series PMC11 | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Stainless Steel | ||
Standards/Approvals ISO | ||
Mount Type Threaded | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP65 | ||
- Pays d'origine :
- DE
Liens connexes
- Endress+Hauser PMC11 Series Pressure Transducer Gauge Pressure Reading
- Endress+Hauser PMC11 Series Pressure Sensor 400 mbar, Gauge Reading 0.4 bar
- Endress+Hauser PMC21 Series Pressure Transducer IO-Link Output -1 bar 1 bar, Gauge Pressure Reading
- Endress+Hauser PMC11 Series Pressure Sensor Gauge Reading 10 bar
- Endress+Hauser PMC11 Series Pressure Sensor Gauge Reading 10 bar
- Endress+Hauser PMC11 Series Pressure Sensor Gauge Reading 6 bar
- Endress+Hauser PMC11 Series Pressure Sensor Gauge Reading 4 bar
- Endress+Hauser PMC11 Series Pressure Sensor Gauge Reading 1 bar
