TE Connectivity Pressure SensorPCB 16 SOIC
- N° de stock RS:
- 268-3706
- Référence fabricant:
- 9541-100C-S-C-3-S
- Fabricant:
- TE Connectivity
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 268-3706
- Référence fabricant:
- 9541-100C-S-C-3-S
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Pressure Sensor | |
| Sensor Type | Gauge Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Operating Pressure | 9806 pA | |
| Maximum Supply Voltage | 3.3V | |
| Accuracy | ±1 % | |
| Port Type | Single Ended | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | SM9541 | |
| Width | 10.31 mm | |
| Length | 10.26mm | |
| Height | 9.32mm | |
| Minimum Operating Pressure | -0.0711psi | |
| Minimum Operating Temperature | -5°C | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Pressure Sensor | ||
Sensor Type Gauge Pressure Sensor | ||
Mount Type PCB | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Operating Pressure 9806 pA | ||
Maximum Supply Voltage 3.3V | ||
Accuracy ±1 % | ||
Port Type Single Ended | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals REACH, RoHS | ||
Series SM9541 | ||
Width 10.31 mm | ||
Length 10.26mm | ||
Height 9.32mm | ||
Minimum Operating Pressure -0.0711psi | ||
Minimum Operating Temperature -5°C | ||
Automotive Standard No | ||
- Pays d'origine :
- US
The TE Connectivity SM9541 series is a digital, low pressure MEMS sensor offering state of the art pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor in JEDEC standard SOIC-16 package with a dual vertical porting option. It is available in both compound gauge and differential pressure configurations. With the dual porting, a vacuum-range measurement is possible to minimize altitude errors due to changes in ambient pressure.
Fully digital, pressure calibrated and temperature compensated output
I2C digital interface
Compound gauge and differential pressure measurements
Liens connexes
- TE Connectivity Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-100C-D-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-100C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity Pressure SensorPCB 16 SOIC-16
- TE Connectivity 9541-040C-S-C-3-T Pressure SensorPCB 16 SOIC-16
- TE Connectivity 9541-020C-S-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-010C-D-C-3-S Pressure SensorPCB 16 SOIC
- TE Connectivity 9541-040C-S-C-3-S Pressure SensorPCB 16 SOIC