TE Connectivity 7291-BCE-S-010-000 Pressure SensorPCB 16 SOIC
- N° de stock RS:
- 268-3678
- Référence fabricant:
- 7291-BCE-S-010-000
- Fabricant:
- TE Connectivity
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 268-3678
- Référence fabricant:
- 7291-BCE-S-010-000
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Pressure Sensor | |
| Sensor Type | Gauge Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 10 mbar | |
| Maximum Supply Voltage | 5V | |
| Accuracy | 1.5 %FS | |
| Port Type | Dual | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 10.26mm | |
| Series | 7291 | |
| Height | 9.32mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Pressure Sensor | ||
Sensor Type Gauge Pressure Sensor | ||
Mount Type PCB | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 10 mbar | ||
Maximum Supply Voltage 5V | ||
Accuracy 1.5 %FS | ||
Port Type Dual | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 10.26mm | ||
Series 7291 | ||
Height 9.32mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
- Pays d'origine :
- US
The TE Connectivity low pressure MEMS sensor offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce either an analogue and/or digital output fully conditioned, multi-order pressure and temperature compensated. This series provides JEDEC standard SOIC-16 package with vertical or horizontal porting options. It is available in gage, differential and asymmetric differential configurations. With the dual porting, a reference measurement is possible to minimize errors due to changes in ambient pressure.
16-bit I2C digital and analogue output interface available
Pressure calibrated and temperature compensated output