TE Connectivity 20000979-00 Absolute Pressure SensorSurface 4 Surface Mount
- N° de stock RS:
- 201-1641
- Référence fabricant:
- 20000979-00
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 201-1641
- Référence fabricant:
- 20000979-00
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Maximum Overload Pressure | 1000kPa | |
| Sensor Type | Absolute Pressure Sensor | |
| Product Type | Absolute Pressure Sensor | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 1.5V | |
| Maximum Operating Pressure | 1.2 kPa | |
| Maximum Supply Voltage | 3.6V | |
| Accuracy | ±4 mbar | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.3mm | |
| Standards/Approvals | No | |
| Height | 3.3mm | |
| Series | 20000979-00 | |
| Minimum Operating Pressure | 1.2kPa | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Maximum Overload Pressure 1000kPa | ||
Sensor Type Absolute Pressure Sensor | ||
Product Type Absolute Pressure Sensor | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Minimum Supply Voltage 1.5V | ||
Maximum Operating Pressure 1.2 kPa | ||
Maximum Supply Voltage 3.6V | ||
Accuracy ±4 mbar | ||
Maximum Operating Temperature 85°C | ||
Length 3.3mm | ||
Standards/Approvals No | ||
Height 3.3mm | ||
Series 20000979-00 | ||
Minimum Operating Pressure 1.2kPa | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard No | ||
The TE MS5837-02BA pressure and temperature sensor module is ultra-compact , gel-filled sensor is optimized for consumer devices such as fitness trackers, drones and wearables, providing a robust sensor package to withstand in the harsh environments.
Ceramic and metal package: 3.3 x 3.3 x 2.75mm
Integrated digital pressure sensor
No external components
Water resistant sealing with 1.8 x 0.8mm O-ring
High chemical endurance
Shielded metal lid
Liens connexes
- TE Connectivity Absolute Pressure SensorSurface 4 Surface Mount
- TE Connectivity 325401000-00 Absolute Pressure SensorSurface 8 Surface Mount
- TE Connectivity 325407000-00 Absolute Pressure SensorSurface 8 SMD
- TE Connectivity 325412000-00 Miniature SMD Pressure SensorSurface 8 Surface Mount
- TE Connectivity Absolute Pressure SensorSurface 4 SMT
- TE Connectivity 20000980-00 Pressure SensorSurface 4 SMT
- TE Connectivity 20008669-50 Absolute Pressure SensorSurface 4 SMT
- TE Connectivity MS580305BA01-00 Barometric Pressure SensorSurface 830 bar