STMicroelectronics Pressure Sensor, 1260 hPa Operating Max

Offre groupée disponible

Sous-total (1 unité)*

6,37 €

(TVA exclue)

7,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 2 500 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 96,37 €
10 - 995,74 €
100 +5,28 €

*Prix donné à titre indicatif

N° de stock RS:
365-163
Référence fabricant:
LPS28DFW5TR
Fabricant:
STMicroelectronics
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

STMicroelectronics

Product Type

Pressure Sensor

Maximum Operating Pressure

1260 hPa

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Operating Pressure

260hPa

The STMicroelectronics Pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC Interface which communicates over the I²C or MIPI I3CSM Interface from the sensing element to the application. The LPS28DFW provides lower power consumption, achieving lower pressure noise than its predecessor. It available in a ceramic LGA package with a metal lid. It is guaranteed to operate over a temperature range extending from -40 °C to +85 °C. The package is holed to allow external pressure to reach the sensing element. Gel inside the IC protects the electrical components from water and the metal cap is, optionally, connected to ground or left floating electrically in the application PCB layout. The connection of the metal cap is determined according to the customer’s target application.

Current consumption down to 1.7 μA

Absolute pressure accuracy 0.5 hPa

Low pressure sensor noise 0.32 Pa

Embedded temperature compensation

24 bit pressure data output

Embedded FIFO

Easily sealed package with O ring

ECOPACK lead free compliant

Liens connexes