Fluke Pressure Test Pump Pressure Pump

Sous-total (1 unité)*

1 601,00 €

(TVA exclue)

1 937,21 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 601,00 €

*Prix donné à titre indicatif

N° de stock RS:
639-651
Référence fabricant:
FLUKE-700LTP-1
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Product Type

Pressure Pump

Pump Type

Pressure Test Pump

Weight

226g

Material

Aluminium, Neoprene, Silicon, Stainless Steel

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN

Fluke Pressure Pump, 226g Weight, Aluminium Component - FLUKE-700LTP-1


This pressure pump is a handheld device designed for conducting pressure testing and calibration tasks in field and workshop environments. Constructed from a mix of metals and elastomers, it serves to generate and manipulate pneumatic pressure for diagnostic and verification procedures while remaining compact and transportable.

Features and Benefits:


• Aluminium body reduces overall mass and eases portability
• Neoprene sealing offers durable resistance to fluid ingress
• Silicone components provide flexible, responsive diaphragm action
• Stainless steel elements ensure corrosion-resistant contact points
• Weighs 226 g to enable handheld operation with minimal fatigue

Applications


• Suitable for on-site pneumatic calibration routines
• Ideal for leak diagnosis in pneumatic systems
• Used for pressure verification during maintenance checks
• Can be used for portable field testing of valves and fittings

How does the construction affect portability for field technicians?


The combination of a lightweight metal frame and elastomer parts keeps total mass at 226 g, making it easy to carry and use single-handedly during site visits.

Which materials contact working fluids and what is their functional role?


Elastomeric elements made from neoprene and silicone form seals and diaphragms to manage pressure transfer, while stainless steel components are used where fluid contact requires corrosion resistance.

Is the device suited to environments requiring corrosion resistance?


Yes, stainless steel parts are incorporated specifically to maintain performance where exposure to moisture or reactive atmospheres may occur.

What aspect of the design supports responsive pressure control?


Flexible silicone components act as the working diaphragm, delivering sensitive displacement for fine pressure adjustments during testing.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.