Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 34 bar, RSCAL
- N° de stock RS:
- 799-1287
- Référence fabricant:
- FLUKE-700RG07
- Fabricant:
- Fluke
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 799-1287
- Référence fabricant:
- FLUKE-700RG07
- Fabricant:
- Fluke
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
| Marque | Fluke | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 34bar | |
| Minimum Pressure Measurement | -0.83bar | |
| Pressure Connection | 1/4 NPT | |
| Connection Size | G 1/4 | |
| Accuracy | ± 0.01 % (For Positive Pressure Range), ± 0.04 % (For Positive Pressure Reading) | |
| Connection Type | 1/4 in NPT Male | |
| Series | Fluke 700G | |
| Interface Type | RS232 | |
| Case Material | Cast Zinc, Aluminium | |
| Dial Size | 114mm | |
| Connection Location | Bottom Entry | |
| Number of Display Digits | 5.5 | |
| Dial Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX, CSA | |
| Calibrated | RSCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 34bar | ||
Minimum Pressure Measurement -0.83bar | ||
Pressure Connection 1/4 NPT | ||
Connection Size G 1/4 | ||
Accuracy ± 0.01 % (For Positive Pressure Range), ± 0.04 % (For Positive Pressure Reading) | ||
Connection Type 1/4 in NPT Male | ||
Series Fluke 700G | ||
Interface Type RS232 | ||
Case Material Cast Zinc, Aluminium | ||
Dial Size 114mm | ||
Connection Location Bottom Entry | ||
Number of Display Digits 5.5 | ||
Dial Colour Black | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX, CSA | ||
Calibrated RSCAL | ||
Statut RoHS non applicable
- Pays d'origine :
- US
Fluke 700G Series Pressure Gauge, 34 Bar Maximum Pressure Measurement, Black Dial - FLUKE-700RG07
This pressure gauge provides precise measurement for industrial test and calibration tasks, suitable for monitoring negative and positive pressures in control, electrical and mechanical systems. It combines a digital display and rugged housing to operate across a wide span from vacuum to several tens of bar, and is designed for field and workshop use where certified explosion protection and robust construction are required.
Features & Benefits
• 0.01% accuracy for positive ranges ensures precise calibration results
• Measures from -0.83 to 34 bar to cover vacuum and high-pressure work
• 1/4 NPT digital connection for straightforward system integration
• Cast zinc and aluminium case delivers Durable protection in harsh sites
• ATEX and CSA approvals permit use in specified hazardous atmospheres
• G1/4 pressure connection compatibility eases fitting to common ports
• Measures from -0.83 to 34 bar to cover vacuum and high-pressure work
• 1/4 NPT digital connection for straightforward system integration
• Cast zinc and aluminium case delivers Durable protection in harsh sites
• ATEX and CSA approvals permit use in specified hazardous atmospheres
• G1/4 pressure connection compatibility eases fitting to common ports
**Applications**
• Suitable for commissioning hydraulic manifolds up to 34 bar
• Ideal for control system calibration in automation panels
• Used for pressure verification on pneumatic actuators and valves
• Can be used for diagnostic pressure measurements in electrical switchgear
• Suitable for laboratory reference checks against other instruments
• Ideal for control system calibration in automation panels
• Used for pressure verification on pneumatic actuators and valves
• Can be used for diagnostic pressure measurements in electrical switchgear
• Suitable for laboratory reference checks against other instruments
What materials contact the media and which fluids are acceptable?
The wetted materials are compatible with 316 stainless steel recommendations
use clean, non‑corrosive gases for low ranges and liquids or gases compatible with 316 stainless steel for higher ranges.
How does temperature affect accuracy?
The instrument is temperature‑compensated to rated accuracy at 0 °C, with additional specified correction outside that window requiring manufacturer guidance for precise compensation.
What accessory and logging options are available?
It can be used with dedicated pneumatic or hydraulic pump kits to create complete test rigs and supports external logging when paired with compatible tracking software and cable.
What is the display and power arrangement for field use?
The gauge uses a digital readout with a multi‑segment bar graph and is powered by standard AA batteries suited to extended field operation.
Note
The 700G gauges can be combined with the 7588920 (700PTPK) or 7588926 (700HTPK) pump kits, available separately, for a complete pressure testing solution for up to 600psi with the PTP-1 pneumatic pump and up to 10,000psi with the HTP-2 hydraulic pump. Up to 8493 pressure measurements can be logged to memory using 7588923 700G/TRACK logging software (available separately).
Approvals
CSA, ATEX
Liens connexes
- Fluke G 1/4 RS232 Pressure Gauge 34 bar
- Fluke G 1/4 RS232 Pressure Gauge 34 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 6.9 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 140 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 200 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 340 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 69 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 20 bar, RSCAL