Druck G 1/4 RS232 Pressure Gauge, 95 mm, 200 bar

Sous-total (1 unité)*

1 377,39 €

(TVA exclue)

1 666,64 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 377,39 €

*Prix donné à titre indicatif

Options d'étalonnage

la pièce

1 452,79 €

(TVA exclue)

1 757,88 €

(TVA incluse)

N° de stock RS:
787-4678
Référence fabricant:
DPI104S-18G
Fabricant:
Druck
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Druck

Product Type

Pressure Gauge

Maximum Pressure Measurement

200bar

Minimum Pressure Measurement

0bar

Connection Size

G 1/4

Accuracy

±0.05 %

Connection Type

Male

Series

DPI 104

Interface Type

RS232

Case Material

Polycarbonate, ABS

Connection Location

Bottom Entry

Minimum Operating Temperature

-10°C

Dial Size

95mm

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA, UKEX, ATEX, CE, ETL, IECEX, INMETRO

Druck DPI 104 Series Pressure Gauge, 95mm Dial Size, G 1/4 Connection Size - DPI104S-18G


This digital pressure gauge provides precise measurement across a 0 to 200 bar range for industrial monitoring and test processes. It features a numeric display and an RS232 Interface for data communication, while an ABS and polycarbonate enclosure supports routine use in environments with moderate temperature variation. The instrument includes a male G1/4 pressure connection located on the digital module to integrate with standard test rigs and process lines.

Features and Benefits:


• ±0.05% accuracy delivers consistent measurement certainty
• RS232 Interface enables direct digital data transfer
• 5‑digit display offers clear numeric resolution
• Operating range −10°C to 50°C supports varied site conditions
• ABS/polycarbonate case provides Durable environmental resistance

Applications


• Suitable for bench testing of hydraulic components
• Ideal for process monitoring in compressed gas systems
• Used with calibration rigs requiring digital output
• Can be used for pressure validation in maintenance checks
• Suitable for integration with data‑logging setups

What connection options are available for process attachment?


It uses a male G1/4 thread and a 1/4 NPT pressure connection interface.

How is electrical communication handled for remote logging?


Data is transmitted via an RS232 serial Interface for direct connection to compatible equipment.

What numerical display capability does the instrument provide?


The unit presents readings on a five‑digit display to show fine measurement increments.

Which standards and approvals apply to this instrument?


It is compliant with BS EN 61010:2001 and carries CE marking.

What materials are used for the external enclosure?


The casing is formed from ABS and polycarbonate.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.