Festo, 27 mm R 1/8 In-line Installation Pressure Gauge, 16 bar

Sous-total (1 unité)*

16,12 €

(TVA exclue)

19,51 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 30 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +16,12 €

*Prix donné à titre indicatif

N° de stock RS:
288-7766
Référence fabricant:
MA-27-16-R1/8
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Maximum Pressure Measurement

16bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Pneumatic Connection R1/8

Connection Size

R 1/8

Connection Type

In-line Installation

Accuracy

4 %

Series

MA-27-16-R1/8

Case Material

Steel

Dial Colour

Black

Connection Location

Rear Side Centred

Dial Size

27mm

Maximum Operating Temperature

60°C

Standards/Approvals

Zone 1 (ATEX), Zone 21 (ATEX), Zone 22 (ATEX), Zone 2 (ATEX)

Model Number

541733

Pays d'origine :
PL

Festo MA-27-16-R1/8 Series Pressure Gauge, 16 Bar Maximum Pressure Measurement, 27mm Dial Size - MA-27-16-R1/8


This pressure gauge is a compact instrument designed to monitor low pneumatic pressures in industrial and hazardous environments. It provides a clear visual reading for processes where confined installation and zoned explosion protection are required, and is intended for inline mounting with the pressure inlet at the rear centre.

Features and Benefits:


• 4% accuracy gives dependable indication for routine monitoring
• Measures from 0 to 16 bar for low-pressure systems
• R1/8 pneumatic connection enables straightforward tube integration
• 27mm dial offers compact yet legible pressure display
• Steel case resists mechanical impact in industrial settings
• Rated to operate up to 60°C for warm process applications

Applications


• Suitable for compressed-air plant pressure checks
• Ideal for pneumatic actuator supply line monitoring
• Used with control panels requiring compact gauges
• Can be used for filter and regulator inspection points
• Appropriate for installations inside zoned hazardous areas

How is the gauge mounted within a pneumatic line?


It is intended for in-line installation with the connection located centrally at the rear, allowing straightforward rear-threaded connection into R1/8 ports.

What certification makes this gauge appropriate for explosive atmospheres?


It carries approvals applicable to Zone 1, Zone 2, Zone 21 and Zone 22 hazardous areas, permitting use where explosive gases or dust may be present.

What temperature limitations should be observed during operation?


The maximum permitted operating temperature is 60°C, so it should not be installed in locations that routinely exceed this limit.

How does the case material affect durability in industrial use?


The steel enclosure provides enhanced mechanical protection against knocks and abrasion common in workshop and plant environments.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.