Norgren G 3/8 Pressure Gauge, 35 mm, 10 bar

Offre groupée disponible

Sous-total (1 unité)*

14,51 €

(TVA exclue)

17,56 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 09 juillet 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 414,51 €
5 - 914,21 €
10 +13,95 €

*Prix donné à titre indicatif

N° de stock RS:
220-3432
Référence fabricant:
840073-01KIT
Fabricant:
Norgren
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Norgren

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

G 3/8

Accuracy

1.5% rdg

Connection Type

Threaded

Series

Excelon Plus

Connection Location

Back Entry

Dial Size

35mm

Standards/Approvals

Atex 2014/34/EU II 2 GD Ex h IIC T6 Gb EX h IIIC T85°C Db excluding all versions with electronic pressure sensor

Statut RoHS : Exempté

Norgren Pressure Gauge, 35mm Analogue, Back Entry, 10 bar, Industrial Pressure Gauge - 840073-01KIT


This pressure gauge by Norgren is an essential tool for accurately measuring pressure in various industrial settings. With a compact design and reliable analogue display, it provides precise readings in both high and low-pressure environments. Suitable for back entry mounting, this gauge boasts a durable construction that ensures long-lasting performance.

Features & Benefits


• Analogue display for easy reading of pressure measurements

• Gauge outside diameter of 35mm for a compact design

• Back entry mounting type for convenient installation

• Maximum pressure measurement of 10 bar for versatile usage

Applications


• Used for monitoring pressure in hydraulic systems

• Suitable for use in HVAC systems for pressure regulation and control

Can it be used in high-traffic industrial environments?


Yes, this pressure gauge is designed for reliable performance in high-traffic settings.

Will it provide accurate readings for both high and low pressures?


The gauge offers precise measurements for both high and low-pressure conditions.

Is it suitable for use in complex automation systems?


This pressure gauge is compatible with various automation systems for seamless integration.

Liens connexes