RS PRO, 50 mm R 1/8 in Pressure Gauge, 10 bar, RSCAL

Sous-total (1 unité)*

98,59 €

(TVA exclue)

119,29 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 401 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +98,59 €

*Prix donné à titre indicatif

N° de stock RS:
192-6254
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

R 1/8 in

Accuracy

2.5 %FS

Series

RS PRO

Case Material

ABS Plastic

Dial Size

50mm

Connection Location

Bottom Entry

Maximum Operating Temperature

60°C

Standards/Approvals

EN837-1/6 class 2.5

Calibrated

RSCAL

Statut RoHS : Exempté

Pays d'origine :
PL

RS PRO Steel Analog Pressure Gauge - R 1/8


Even though technology in pressure or liquid accuracy instrument has impressively evolved during the last decade, the Analog Pressure Gauge has its place in many applications to support the BIG or small project. Having a reliable measuring Gauge is Crucial for the safety of the user; therefore, you need high-quality Gauge while keeping your budget under control.

Today, we are proudly introducing our own branded RS PRO Pressure Gauge allowing only one-way data interpretation where no power source is required as the Gauge is purely mechanical.

The Analog Pressure Gauge, known as Dial Gauge is designed on the Bourdon tube operating principle, creating a perfect fit within small capacity compressors, medical engineering, heating and Air conditioning applications.

Our dual scale (bar and psi display) work exceptionally well for monitoring the pressures of gaseous and liquid media (except highly viscous media).

The ambient operating temperature for back entry measurement Gauge is offering a range from -40°C up to +60°C, bringing some flexibility to handle.

If calibration is what you are looking for, you can explore our RS article number 1926254 or 1926255 to have a peace of mind and making sure your devices have approval each year to enjoy safety exploitation for many years to come.

Features and Benefits


  • The Pressure Gauge has a Bourdon type operating principle

  • The dual scale display offers both bar and psi parameters

  • The Gauge bringing temperature flexibility - from -40°C up to +60°C

  • The accuracy is set up at ±2.5% FSD (EN837-1/6 class 2.5)

  • Rear connection with BSP tapered thread

  • The Pressure Gauge is suitable for a variety of installation

  • The Gauge does not require any power

  • Straight-forward installation process

  • Easy to read pressure, especially from a distance

  • Applications


    The Gauge with maximum pressure measurement of 10 bar with a diverse range of industries across multiple sectors, makes them mandatory, particularly in:

  • Pneumatics applications

  • Heating

  • Air Conditioning technology

  • Small capacity compressors

  • Medical Engineering

  • Hydraulic Presses

  • Why RS PRO?


    RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.

    Gauges


    Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

    Note

    Suitable for all gaseous and liquid media that will not abstract the pressure system or attack copper alloy parts.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.