RS PRO, 40 mm BSP 1/8 in BSP 1/8 in Vacuum Gauge, 0 bar, UKAS
- N° de stock RS:
- 941-338
- Fabricant:
- RS PRO
Sous-total (1 unité)*
130,63 €
(TVA exclue)
158,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 346 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 130,63 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 941-338
- Fabricant:
- RS PRO
Spécifications
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Maximum Pressure Measurement | 0bar | |
| Product Type | Vacuum Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Brass | |
| Connection Size | BSP 1/8 in | |
| Connection Type | BSP 1/8 in | |
| Case Material | Steel | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Maximum Pressure Measurement 0bar | ||
Product Type Vacuum Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Brass | ||
Connection Size BSP 1/8 in | ||
Connection Type BSP 1/8 in | ||
Case Material Steel | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
RS PRO Back Entry Vacuum Gauge 0bar, -1bar min.
This RS PRO tried and tested back entry vacuum gauge with centre back connection can be used across a wide range of equipment. The pressure gauge has a stainless-steel case which makes it strong and Durable in many environments.
This RS PRO vacuum gauge has been designed with the highest quality and versatility in mind and features 1/8 BSPT thread with 0 to 1 bar pressure and a 40 mm gauge diameter.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
