RS PRO, 40 mm BSP 1/8 in BSP 1/8 in Vacuum Gauge, 0 bar, RSCAL

Sous-total (1 unité)*

91,13 €

(TVA exclue)

110,27 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 346 unité(s) expédiée(s) à partir du 31 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +91,13 €

*Prix donné à titre indicatif

N° de stock RS:
941-337
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Maximum Pressure Measurement

0bar

Product Type

Vacuum Gauge

Minimum Pressure Measurement

-1bar

Pressure Connection

Brass

Connection Size

BSP 1/8 in

Connection Type

BSP 1/8 in

Case Material

Steel

Connection Location

Back Entry

Dial Size

40mm

Maximum Operating Temperature

60°C

Standards/Approvals

No

Calibrated

RSCAL

Statut RoHS : Exempté

Pays d'origine :
TW

RS PRO Back Entry Vacuum Gauge 0bar, -1bar min.


This RS PRO tried and tested back entry vacuum gauge with centre back connection can be used across a wide range of equipment. The pressure gauge has a stainless-steel case which makes it strong and Durable in many environments.

This RS PRO vacuum gauge has been designed with the highest quality and versatility in mind and features 1/8” BSPT thread with 0 to 1 bar pressure and a 40 mm gauge diameter.

Features and Benefits


  • Dry vacuum gauge

  • Steel case, aluminium dial and a pointer

  • Acrylic window and a brass centre back connection

  • 1/8 inch BSPT with 0 to 1 bar pressure and a 40 mm gauge diameter

  • ±3-2-3% ANSI/ASME Grade B

  • Applications


  • Air conditioning systems

  • Heating systems

  • Compressors

  • Medical engineering

  • Operating machinery

  • Hydraulics systems

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.