Festo, 40 mm R 1/8 Threaded Pressure Gauge, 4 bar, UKAS
- N° de stock RS:
- 941-052
- Référence fabricant:
- MAP-40-4-1/8-EN
- Fabricant:
- Festo
Sous-total (1 unité)*
137,87 €
(TVA exclue)
166,82 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 72 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 137,87 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 941-052
- Référence fabricant:
- MAP-40-4-1/8-EN
- Fabricant:
- Festo
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | R 1/8 | |
| Connection Type | Threaded | |
| Series | MAP | |
| Case Material | Polybutylene Terephthalate | |
| Dial Size | 40mm | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Model Number | 162842 | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size R 1/8 | ||
Connection Type Threaded | ||
Series MAP | ||
Case Material Polybutylene Terephthalate | ||
Dial Size 40mm | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
Model Number 162842 | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
Festo MAP Series Pressure Gauge, 0 to 4 Bar Pressure Range, R 1/8 Connection size - MAP-40-4-1/8-EN, Numeric Part Number: 162842
This pressure gauge is an analogue instrument designed for accurate industrial pressure measurement. With a nominal size of 40mm, it measures pressures from 0 to 4 Bar, operating effectively within a temperature range of -20 to +60°C. The back entry design facilitates easy installation across various applications, making it suitable for diverse environments.
Features & Benefits
• Analogue display provides clear pressure readings for quick reference
• Bourdon-tube design enhances durability and measurement accuracy
• Conforms to standard EN 837-1 ensuring reliability and compliance
• RoHS compliant materials ensure environmental safety
Applications
• Used in pneumatic systems for monitoring Air pressure
• Suitable for industrial automation processes
• Compatible with inert gases and NEUTRAL fluids
• Ideal for machinery requiring pressure regulation
• Commonly employed in electronic and mechanical
Is the gauge suitable for use with oxygen?
No, it should not be used with oxygen or acetylene.
Can it be mounted in confined spaces?
Yes, its back entry design allows for Compact installations.
