WIKA, 100 mm 1/2 in NPT Threaded Pressure Gauge, 0 bar, RSCAL
- N° de stock RS:
- 881-233
- Référence fabricant:
- 9876758
- Fabricant:
- WIKA
Sous-total (1 unité)*
221,22 €
(TVA exclue)
267,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 221,22 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 881-233
- Référence fabricant:
- 9876758
- Fabricant:
- WIKA
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | -0.4bar | |
| Pressure Connection | Copper | |
| Connection Size | 1/2 in NPT | |
| Connection Type | Threaded | |
| Series | 612.20 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GOST, CPA, BelGIM | |
| Model Number | 612.20 | |
| Calibrated | RSCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement -0.4bar | ||
Pressure Connection Copper | ||
Connection Size 1/2 in NPT | ||
Connection Type Threaded | ||
Series 612.20 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GOST, CPA, BelGIM | ||
Model Number 612.20 | ||
Calibrated RSCAL | ||
Statut RoHS : Exempté
- Pays d'origine :
- CH
The WIKA model 612.20 capsule pressure gauge is based upon the proven capsule measuring system. The capsule measuring principle is particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
Robust design
Zero point setting in front
Case from stainless steel
