RS PRO, 63 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 6 bar, UKAS

Sous-total (1 unité)*

154,20 €

(TVA exclue)

186,58 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 08 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +154,20 €

*Prix donné à titre indicatif

N° de stock RS:
880-858
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Maximum Pressure Measurement

6bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

BSP 1/4 in

Connection Type

1/4 in BSP

Series

RS 1.10.3

Case Material

Stainless Steel

Dial Size

63mm

Connection Location

Rear

Maximum Operating Temperature

65°C

Standards/Approvals

EN 837-1

Calibrated

UKAS

Pays d'origine :
IT

RS PRO pressure gauge, brass wetted parts, dial size 63 mm, 0 → 6 bar max, glycerine filling, back connection 1/4" BSP-M


When it comes to high-quality pressure measurement, RS PRO has you covered. Introducing our range of Bourdon Tube Pressure Gauges, expertly crafted to handle medium to high pressures across a variety of applications.

Each gauge is a testament to superior engineering and design. The crystal-clear plastic window ensures effortless readability, while the polished stainless-steel case and gloss-finish ring bezel exude durability and sophistication.

These gauges are filled with liquid glycerine for enhanced performance in vibration-prone environments, feature a convenient bottom-entry orientation, and come with BSP 1/4 connections. With multiple pressure ranges available, RS PRO provides a reliable solution tailored to your needs.

Features and Benefits


  • 1/4 BSP-Male

  • Bottom entry

  • Compatible with gaseous or liquid media that are not corrosive to copper alloy

  • Dial size: 63 mm

  • Glycerine filled

  • Analogue

  • Polycarbonate window

  • Stainless steel case

  • Copper alloy socket and Bourdon tube

  • IP Rating: IP67

  • Built in compliance with the construction and safety S2 specifications of standard EN 837-1

  • Why Would You Choose RS PRO For Pressure Gauges?


    Experience precision, reliability, and style with RS PRO Pressure Gauges. Explore our extensive range and easily find your perfect solution using our enhanced filter system—designed to simplify your search and deliver exactly what you need.

    Applications


  • Air conditioning systems

  • Heating systems

  • Compressors

  • Medical engineering

  • Operating machinery

  • Hydraulics systems

  • Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.