RS PRO, 63 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 0 bar, RSCAL
- N° de stock RS:
- 880-793
- Fabricant:
- RS PRO
Sous-total (1 unité)*
108,47 €
(TVA exclue)
131,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stock limité
- 9 restante(s), prêt à être expédié
- Plus 53 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 108,47 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 880-793
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Maximum Pressure Measurement | 0bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Connection Size | BSP 1/4 in | |
| Connection Type | 1/4 in BSP | |
| Series | RS 1.10.2 | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Rear | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | EN 837-1 | |
| Calibrated | RSCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Maximum Pressure Measurement 0bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Connection Size BSP 1/4 in | ||
Connection Type 1/4 in BSP | ||
Series RS 1.10.2 | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Rear | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals EN 837-1 | ||
Calibrated RSCAL | ||
- Pays d'origine :
- IT
RS PRO pressure gauge, brass wetted parts, dial size 63 mm, -1 → 0 bar/InHg max, back connection 1/4" BSPT-M (ISO7-1)
When it comes to high-quality pressure measurement, RS PRO has you covered. Introducing our range of Bourdon Tube Pressure Gauges, expertly crafted to handle medium to high pressures across a variety of applications.
Each gauge is a testament to superior engineering and design. The crystal-clear plastic window ensures effortless readability, while the polished stainless-steel case and gloss-finish ring bezel exude durability and sophistication.
These gauges are filled with liquid glycerine for enhanced performance in vibration-prone environments, feature a convenient rear-entry orientation, and come with BSP 1/4 connections. With multiple pressure ranges available, RS PRO provides a reliable solution tailored to your needs.
Features and Benefits
Why Would You Choose RS PRO For Pressure Gauges?
Experience precision, reliability, and style with RS PRO Pressure Gauges. Explore our extensive range and easily find your perfect solution using our enhanced filter system—designed to simplify your search and deliver exactly what you need.
